StarTech.com 3 port DisplayPort to DVI, VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution

Subtotal (1 unit)*

₩101,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-8791
Distrelec 제품 번호:
302-14-141
제조사 부품 번호:
DP2VGDVHD
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Video Input

DisplayPort

Video Output

DVI, VGA, HDMI

Number of Video Outputs

3

Maximum Resolution

1920 x 1200 pixel

Cable Length

150mm

Standards/Approvals

CE, FCC, RoHS

Sheath Colour

Black

DP2VGDVHD 3 in 1 DisplayPort Adapter


The DP2VGDVHD DisplayPort to VGA, DVI or HDMI converter offers a compact 3-in-1 solution for connecting your DP-equipped desktop, laptop or Ultrabook™ computer to a VGA, DVI, or HDMI display.

Compatible with almost any display, television or projector, this versatile converter provides the ideal plug-and-play solution for travel or BYOD (Bring Your Own Device) applications around the office. With three of the most common interfaces to choose from, the converter equips you to walk into any boardroom ready to connect to an available display device, even if you don’t know what connection ports will be available.

For seamless connections from your DisplayPort-equipped computer, the converter supports video resolutions up to 1920x1200/1080p, so you can convert a DisplayPort video source to VGA, HDMI, or DVI without sacrificing video quality.

The DisplayPort converter offers a small footprint and lightweight design that makes it easy to keep on hand without it taking up too much space in your laptop bag.

The DP2VGDVHD is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Features & Benefits


• Three-in-one adapter - DP to: VGA, DVI, HDMI

• Support for video resolution up to 1920x1200/1080p

• Plug-and-play installation

• Small footprint

• Portable, lightweight construction

• Maximize portability when traveling, or around the office, with a small footprint, and lightweight design

• Ensure compatibility with virtually any display with three-in-one adapter converting DisplayPort to VGA, HDMI, or DVI

Applications


• Keep the adapter with you while traveling, to connect to virtually any display

• Connect your BYOD laptop/Ultrabook to a provided HDMI, DVI, or VGA display at work

• Connect a DVI, VGA, or HDMI display to your DisplayPort computer, to use as a secondary monitor

What’s in the package?


• DisplayPort to HDMI/VGA/DVI Adapter

• Installation Guide

관련된 링크들