StarTech.com to DisplayPort, VGA, DVI Adapter - 1920 x 1200 pixel

대량 구매 할인 받기

5개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩343,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩343,120.00-
5 +₩308,820.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-0910
제조사 부품 번호:
DP2DVIMM6X10
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Standards/Approvals

RoHS

Maximum Resolution

1920 x 1200 pixel

Video Connection Type

DisplayPort, VGA, DVI

COO (Country of Origin):
CN

StarTech.com 10x DisplayPort to DVI Cables, 6ft - DP2DVIMM6X10


For schools, offices, and other environments which require bulk converter cables, StarTech.com off this ten pack of DisplayPort to DVI leads. Designed with simplicity in mind, this adapter cable is an obvious choice for those wanting a high-end, easy to use solution for displaying video between modern and legacy devices. By utilising legacy equipment, save on upgrading and installing new devices. No need to worry about picture quality either, they support resolutions up to 1080p for HD viewing.

Cost-Effective and Economical


Eliminate the cost of upgrading whole systems and opt for this convenient ten pack of DP 1.2 wires. Continue to utilise perfectly functionable legacy equipment rather than dispose of old equipment.

With a pack of ten DVI adapter cables, distribute the leads amongst workers or classrooms so that each display or room is well equipped for working productively, whether working with spreadsheets or lecturing a class of a hundred.

Top Image Quality


For the pixel peepers amongst us, users will be very pleased to know that resolutions of up to 1920x1200 (1080p) video is perfectly achievable with this DVI adapter plugged into older projectors or TVs. StarTech have cleverly designed this adapter to use the DisplayPort technology to deliver a high-definition crystal clear picture in a DVI connection. This means adding a second monitor to your setup is no problem for this cable and is able to maintain high bandwidth.

Highly Portable


Take this DVI adapter cable with you on the go whether you’re hot desking or moving around the school building. Make sure you’re always connected wherever you go as this compact and lightweight wire fits easy in your laptop bag or rucksack. This means you can deliver lectures and presentations on the move knowing you’re prepared for legacy connections.

Even better, with no set up or downloads required, this StarTech.com adapter cable is true plug-and-play. Simply plug both male connectors into the corresponding female receptacles and you’re ready to go.

With 6ft of cable, place your devices where it suits your needs best and keep clutter to a minimum.

Features and Benefits


• Lightweight and compact design

• Highly portable

• DisplayPort version 1.2

• 1x Male DisplayPort plug

• 1x DVI male connector

• Supports 1920x1200 / 1080p

• 10x cables per pack

• Compatible with macOS, Windows, and Linux

• 6ft cable length

• Passive adapter so requires a DisplayPort++, meaning that DVI and HDMI signals can also be passed through the port

• Supports any video source with DP++: workstations, desktops (AMD/Nvidia), laptops, small form factor computers & docking stations

• Ideal for fixed workstations

• Highly portable for working on the move

• No downloads required

• Plug-and-play

• Add an extra display to your setup

FAQs


What are the applications of this cable?


Use this cable to add a second display to your setup. Present and lecture with a high-definition slide show on projector or DVI monitor. Take this into the office or use in the classroom, lightweight and compact, slide this into your laptop bag and be ready wherever you go.

How does a DisplayPort to DVI work?


Both formats work by communicating to computers, using the driver software that's in the computer to transfer the conversion.

What is active DisplayPort to DVI adapter?


An active adapter means that it utilises power from the connected device to perform the conversion itself rather than using the source device.

What’s in the box?


• 10x Male to Male, DisplayPort to DVI 6ft Adapters

관련된 링크들