StarTech.com 1 port DisplayPort to VGA Adapter 250 mm Length 1920 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 177-8772
- 제조사 부품 번호:
- DP2VGAA
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩69,760.00
재고있음
- 274 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-8772
- 제조사 부품 번호:
- DP2VGAA
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | DisplayPort | |
| Product Type | Adapter | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 250mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input DisplayPort | ||
Product Type Adapter | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 250mm | ||
Standards/Approvals FCC, CE, RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
DP2VGAA DisplayPort to VGA Adapter
This unique DisplayPort™ to VGA adapter is equipped with a built-in audio port which lets you connect DisplayPort equipped devices, such as an HP® EliteBook Folio 9470m laptop, to a VGA display or projector with audio.
Share your presentations and videos
Because most boardrooms are set up differently, the length of cables available in each room varies. Not all laptops have the DisplayPort (DP) and audio ports positioned on the same side, which can become awkward when youre trying to deliver your presentations. It can also mean that some ports may be just out of reach during a meeting.
This convenient adapter positions your audio and video ports on the same side of your laptop, to ensure that all of the ports you need are accessible when you need them.
Substitute for a damaged audio port
If the audio port on your mobile device is damaged or blocked by other connections, this convenient adapter guarantees that youll always have all of the ports you need for every presentation. By connecting audio to your laptop through the adapter, you can be prepared for any situation.
In order to use the audio function of the adapter you need to power the adapter through a USB port on your laptop, or through a charge port on a USB grommet. Simply plug a Micro USB cable from the adapter into the USB port and audio will be available when you deliver your presentation.
Create a clutter-free environment
The adapter can also be used for connecting your laptop or desktop computer to your monitor and speakers. The adapter and connected cables can be placed nicely at the back of your monitor to create a tidy setup between all of your devices.
Arrive prepared, wherever you go
This DisplayPort to VGA adapter is extremely portable with a lightweight, small-footprint design. Its the perfect accessory to carry with your mobile devices, fitting easily into your laptop bag or carrying case. Its ultra-portable design makes the adapter ideal for BYOD (Bring Your Own Device) applications at the office.
It also enables you to arrive prepared when youre presenting to a potential client, teaching off-site, or traveling to a meet with a customer.
The DP2VGAA is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Maximum portability with a small footprint and lightweight design
• Group your VGA and audio ports together, to ensure theyre all accessible when you need them
• Substitute a damaged or blocked audio port by connecting your audio directly through the adapter
• Provide crystal-clear picture quality with support for high-definition video resolutions up to 1920x1200 or 1080p
Applications
• Connect a VGA monitor or projector to a DisplayPort equipped device, while providing audio for your video presentations
• Connect a VGA display to your DisplayPort laptop to use as a secondary monitor
• Keep the adapter with you while traveling, to connect to any VGA monitor or projector you come across
• Walk into any boardroom with your DisplayPort laptop or tablet and be ready to present
Whats in the package?
• DisplayPort to VGA adapter
• 0.25m Micro USB cable
관련된 링크들
- StarTech.com 1 port DisplayPort to VGA Adapter 77 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 225 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 100 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 1 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port DisplayPort to VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 3 port DisplayPort to DVI, VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to VGA Adapter 4.6 m Length 1920 x 1200 pixel Maximum Resolution