StarTech.com 1 port HDMI to 3.5 mm Mini Jack, VGA Video Converter 76 mm Length 1920 x 1200 pixel Maximum Resolution
- RS 제품 번호:
- 197-5507
- 제조사 부품 번호:
- HDMI2VGA
- 제조업체:
- StarTech.com
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 197-5507
- 제조사 부품 번호:
- HDMI2VGA
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | HDMI | |
| Product Type | Video Converter | |
| Video Output | 3.5 mm Mini Jack, VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 76mm | |
| Standards/Approvals | TAA, CE, FCC, REACH, RoHS | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input HDMI | ||
Product Type Video Converter | ||
Video Output 3.5 mm Mini Jack, VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 76mm | ||
Standards/Approvals TAA, CE, FCC, REACH, RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TW
StarTech.com Video Converter, HDMI Input, 5V DC Output Voltage - HDMI2VGA
Looking for a device to bridge the gap between HDMI devices and VGA monitors? Pick up this video converter from StarTech.com to give your legacy devices a new lease on life. For broad compatibility, you can use it with equipment that has an HDMI connection, such as games consoles or Blu-ray players.
Features & Benefits
Plug-and-play designThere's no need for software or driver downloads, so it's ready to get to work immediately.
Audio conversionThe unit converts audio from the HDMI cable into stereo sound for high-quality output through your VGA display.
• High video resolution up to 1080p for reliable image clarity
• LED indicator for ease of status monitoring
FAQs
What's supplied with this converter?You receive an instruction manual, one VGA-to-component breakout cable, a universal power adapter and an HDMI-to-VGA converter. This means you'll have it up and running in no time.
Whats in the box?
· 1x HDMI to VGA converter
· 1x Power adapter (AUS, EU, UK, US)
· 1x VGA to Component breakout cable
· 1x Manual
관련된 링크들
- Aten 1 port VGA to HDMI Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to VGA Video Converter 1920 x 1200 pixel Maximum Resolution
- ICY BOX 1 port HDMI to VGA Video Converter 200 mm Length 1920 x 1200 Maximum Resolution
- StarTech.com 2 port HDMI to VGA Video Converter HDMI Cable 2 m Length 1920 x 1080 pixel Maximum Resolution
- Aten 1 port HDMI to DVI Video Converter 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port VGA to HDMI Video Converter 260 mm Length 1920 x 1080 pixel Maximum Resolution
- Sanwa Supply 1 port HDMI to VGA Adapter VGA Cable 200 mm Length 1920 x 1200 Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 62 mm Length 1920 x 1200 pixel Maximum Resolution