Festo Pneumatic 2 Port Actuated Ball Valve - Actuator

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
271-7434
제조사 부품 번호:
VZBC-80-FF-16-22-F07-V4V4T-PP180-R-90-C
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Number of Ports Supported

2

Product Type

Actuated Ball Valve

Actuator Type

Pneumatic

Function

Actuator

Standards/Approvals

ISO 8573-1:2010, ATEX (Zone 1, Zone 2, Zone 21, Zone 22), RoHS

Model Number

1913373

COO (Country of Origin):
DE

Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBC-80-FF-16-22-F07-V4V4T-PP180-R-90-C, Numeric Part Number:1913373


This actuated ball valve is a pneumatically driven two-port unit designed for inline control of compressed air, inert gases and NEUTRAL fluids in industrial systems. It combines a semi-rotary pneumatic actuator with a stainless-steel ball and housing to provide automated shut-off and directional flow control in demanding process environments including hazardous areas.

Features and Benefits:


• Operates at 6 bar-8.4 bar for pneumatic drive compatibility
• Nominal pressure rating PN16 supports high-pressure systems
• Kv Value 905 m³/h delivers high volumetric throughput
• PTFE-reinforced Seals enable wide media temperature range
• High-alloy stainless-steel construction offers CRC3 corrosion resistance
• Lubricated operation allowed reduces actuator wear under conditions

Applications


• Suitable for compressed Air distribution networks complying with ISO 8573-1
• Used in processes handling inert gases and NEUTRAL liquids
• Ideal for automated shut-off in hazardous Zone 1 and Zone 21 areas
• Can be used for water services excluding vapour
• Used with pneumatic control systems in high-flow installations

What explosion-protection classification does it support?


It is certified for use in ATEX Zone 1, Zone 2, Zone 21 and Zone 22 environments.

Which temperatures can the valve handle during operation?


The valve accepts media temperatures from -10 °C up to 200 °C and ambient temperatures from -10 °C up to 80 °C.

What materials are used for the main wetted components?


The ball and housing are MADE from high-alloy stainless steel with PTFE-based seals.

Is the actuator position indicated for maintenance checks?


A slot-direction indicator aligns with flow direction to show switching position.

관련된 링크들