SMC 6 mm port 0.6L/min Vacuum Regulator

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
819-791
제조사 부품 번호:
IRV10-LC06G
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Regulator

Port Size

6 mm

Series

IRV10

Connection Thread Standard

Metric

Maximum Flow Rate

0.6L/min

Pressure Gauge Port Thread Standard

Metric

Overall Length

83mm

Pressure Gauge Port Size

6 mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Overall Width

50mm

Standards/Approvals

RoHS

Overall Height

55mm

Pressure Setting Range

-100 to -1.3 kPa

COO (Country of Origin):
JP
The SMC innovative vacuum regulator offers precise control over Air flow in applications requiring a reliable low-pressure solution. Engineered for panel mounting, this device ensures efficient vacuum management alongside digital monitoring capabilities.

Integrated digital pressure switch for panel mounting enhances user convenience

Weight reduced by 22% compared to prior models, improving efficiency

Robust single sided connections enhance installation flexibility

Standard connections facilitate easy installation and versatility

관련된 링크들