SMC Metric M6 port 140L/min Vacuum Regulator

Subtotal (1 unit)*

₩202,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩202,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-9035
Distrelec 제품 번호:
304-23-717
제조사 부품 번호:
IRV10-C06
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Regulator

Port Size

Metric M6

Series

IRV10

Connection Thread Standard

Metric

Maximum Flow Rate

140L/min

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

-100 to -1.3 kPa

COO (Country of Origin):
JP

SMC IRV10 Series Vacuum Regulator, 140L/min Maximum Flow Rate, -100 to -1.3kPa Pressure Setting Range - IRV10-C06


This vacuum regulator provides controlled negative pressure for industrial pneumatic systems, enabling precise vacuum adjustment within automated processes. It is designed for installations using metric fittings and performs reliably across typical ambient conditions, offering a measured flow capacity suitable for medium-demand applications.

Features and Benefits:


• Port accepts M6 metric thread for compact connection
• Serviceable flow up to 140 L/min supports moderate throughput
• Adjustable setting range from -100 to -1.3 kPa for fine vacuum control
• Rated to operate up to 60°C for warm-process environments
• Operates down to 5°C allowing use in cooler production areas
• Conforms to RoHS standards for reduced hazardous substances

Applications


• Suitable for pick-and-place handling in assembly lines
• Ideal for vacuum holding in packaging machinery
• Used for suction control in laboratory automation setups
• Can be used for leak testing where regulated negative pressure is required
• Used with pneumatic manifolds in compressed-air systems

What port size is required for direct mounting to tubing or fittings?


The unit uses a metric M6 port, enabling direct attachment to compatible metric fittings and small-bore tubing.

How does temperature affect its operation?


The regulator is specified for use between 5°C and 60°C, outside which material properties and set accuracy may change.

What is the maximum flow capacity I can expect during operation?


It is rated to deliver a maximum flow of 140 L/min under appropriate inlet conditions, suitable for medium-demand vacuum circuits.

Are there environmental substance restrictions associated with this component?


The product meets RoHS requirements, indicating restricted use of certain hazardous materials in its construction.

관련된 링크들