RS Better World

SMC for use with ZK2 Series Vacuum Ejectors Vacuum Generator

대량 구매 할인 받기

5개 더 담고 ₩142,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩714,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩714,120.00-
5 +₩685,560.00₩142,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
204-3340
제조사 부품 번호:
ZK2A15K5RWA-08
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Generator

For Use With

ZK2 Series Vacuum Ejectors

Standards/Approvals

RoHS

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
JP

SMC ZK2A Series Vacuum Generator, 89 L/min Maximum Suction Flow, -0.91 Bar Maximum Vacuum Pressure - ZK2A15K5RWA-08


This vacuum generator is designed for industrial applications, providing effective suction performance. The compact unit offers a maximum suction flow rate of 89 L/min and achieves a maximum vacuum pressure of -0.91 bar. With a nozzle diameter of 15mm, this generator is tailored for precise use in automation and mechanical systems.

Features & Benefits


• High suction flow rate ensures efficient operations and effective performance

• Achieves strong vacuum pressure for demanding tasks

• Compact 15mm nozzle enhances versatility in various setups

• Integrated silencer minimises operational noise for a quieter environment

• Supports a maximum input pressure of 0.4 bar to maintain robust performance

• Ideal for use in SMC vacuum systems, ensuring compatibility and reliability

Applications


• Utilised in robotic automation systems for material handling

• Employed in packaging machinery for product sealing

• Suitable for monitoring in electronic systems

• Applied in pneumatic conveying of fine powders and granules

How does the operational noise level impact its usability in various environments?


The integration of a silencer significantly reduces noise levels, making it suitable for environments where reduced sound is essential, such as laboratories and quiet workshop settings.

What maintenance requirements should be considered for optimal performance?


Regular checks for blockages in the nozzle and ensuring the input pressure remains within the specified limit contribute to sustained performance and efficiency.

What are the compatibility options with other pneumatic components?


The vacuum generator can be seamlessly integrated with various SMC vacuum systems, ensuring cohesive performance when paired with other pneumatic tools and machines.

관련된 링크들