SMC Vacuum Generator, 1.2 mm nozzle, -91 kPa 72 L/min, ZK2 series

Subtotal (1 unit)*

₩718,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩718,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
392-168
제조사 부품 번호:
ZK2G12K5RWA-06
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Maximum Suction Flow

72L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

-91kPa

Nozzle Diameter

1.2mm

Series

ZK2

Silencer

Yes

Vacuum Port Size

6 mm

Minimum Operating Temperature

5°C

Maximum Supply Pressure

0.6MPa

Supply Port Size

6 mm

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Exhaust Port Size

6 mm

COO (Country of Origin):
JP

SMC ZK2 Series Vacuum Generator, 72L/min Maximum Suction Flow, -91kPa Maximum Vacuum Pressure - ZK2G12K5RWA-06


This vacuum generator is a Compact ejector unit designed for industrial automation to create and control vacuum in pneumatic systems. It integrates a two-stage ejector with pilot-operated valves and a high-noise reduction silencer to deliver suction for handling and pick-and-place tasks across manufacturing and assembly contexts while operating within standard workshop temperature ranges.

Features & Benefits


• Maximum suction flow 72 L/min enabling Faster part pick-up
• Nozzle diameter 1.2mm for focused vacuum generation
• Maximum vacuum -91 kPa for reliable object gripping
• Supply pressure up to 0.6 MPa supporting robust system supply
• 6mm one-touch ports for quick tubing connection
• Built-in silencer reduces exhaust noise to 63 dB

Applications


• Suitable for automated pick-and-place in electronics assembly
• Ideal for handling lightweight components on conveyor lines
• used with vacuum cups for robotic end-of-arm tooling
• Can be used for suction-based sorting in packaging systems

What electrical supply is required for operation?


It accepts 12 to 24VDC with ±10% tolerance and reverse-connection protection, consuming 40 mA or less for the control circuitry.

How precise is the vacuum monitoring capability?


The digital pressure switch displays with a 3½-digit red LED and offers a set range of −105 to 105 kPa with display accuracy of ±2% F.S. ±1 digit and 0.1 kPa increments.

What environmental limits affect performance?


The unit operates between 5 and 50 °C, withstands vibration of 20 m/s² and impact of 100 m/s², and is rated IP40 for enclosure protection.

Which electrical outputs and protections are provided?


Switch outputs use PNP open-collector logic with 80 mA max load, residual voltage ≤2 V, anti-chatter timing and short-circuit protection.

What filtration and durability features are included?


A suction filter with 510mm² filtration area and 30 μm element rating protects internal components

proof pressure is 500 kPa.

관련된 링크들