SMC Vacuum Generator, 1 mm nozzle, -48 kPa 12 L/min, ZH series

Subtotal (1 unit)*

₩295,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩295,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
391-942
제조사 부품 번호:
ZH10L-X267
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Generator

Maximum Suction Flow

12L/min

Maximum Vacuum Pressure

-48kPa

Nozzle Diameter

1mm

Series

ZH

Maximum Supply Pressure

0.45MPa

Supply Port Type

One-Touch Fitting

Vacuum Port Type

Collinear

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Series ZH Vacuum Generator, 12L/min Maximum Suction Flow, 0.45Mpa Maximum Supply Pressure - ZH10L-X267


This vacuum generator is a Compact pneumatic module designed to produce negative pressure for automated handling in industrial settings. It operates from a compressed Air supply and delivers suction suitable for pick-and-place or small-part adsorption tasks within automation, electronics and mechanical production lines.

Features & Benefits


• Maximum suction flow 12 L/min provides responsive pick-up performance
• Maximum supply pressure 0.45 MPa supports standard factory pneumatic systems
• Maximum vacuum pressure −48 kPa enables stable holding of light components
• 1mm nozzle improves focused suction on small or precision items
• One-touch fitting supply port allows Rapid tube connection and replacement
• Collinear vacuum port simplifies inline piping arrangements

Applications


• Suitable for vacuum pick-and-place of small electronic parts
• Ideal for suction of lightweight mechanical components
• Used with ejector manifolds for centralised vacuum systems
• Can be used for laboratory handling that requires a Compact vacuum source
• Suitable for integration into automated assembly and testing rigs

What supply connection method is used for fast installation?


A one-touch fitting is provided on the supply port so tubing can be connected or disconnected quickly without threaded fittings.

How does the nozzle size affect handling small items?


The 1mm nozzle concentrates airflow to maintain suction at small contact areas, improving response when picking precision parts.

What vacuum level and flow should I expect under typical supply?


When driven from the rated supply pressure, expect a maximum vacuum of −48 kPa and a Peak suction flow up to 12 L/min for handling light loads.

How does the vacuum port configuration help routing?


The vacuum port is collinear with the supply, allowing straighter piping runs and simpler inline layouts in confined assemblies.

관련된 링크들