Corsair Flash Voyager 64 GB USB 3.0 USB Flash Drive

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
266-2085
제조사 부품 번호:
CMFVY3A-64GB
제조업체:
Corsair
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Corsair

Product Type

USB Flash Drive

Memory Size

64GB

Industrial Grade

Yes

USB Specification

USB 3.0

Self-Destruct

No

NAND Type

V

Encryption Level

No-Encryption

Standards/Approvals

C-Tick (RCM), FCC, CE, BSMI

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW
The Corsair flash voyager USB 3.0 is an all rubber housing which is extremely durable, water resistant and drop tested for worry free transport of valuable data. It provides quick access to videos, pictures and large files up to 4x faster read speeds than traditional USB 2.0 drives. The solid state storage makes flash voyager drives virtual shock proof. It works with windows, mac OS X and even linux without drivers and is also designed for USB 3.0, backward compatible with USB 2.0.

Fast USB 3.0 connectivity

Durable rubber housing

Water resistant

Shock proof

Backward compatible with USB 2.0

Plug n Play compatible

Compatible with Windows 8, Windows 7, Windows Vista, Windows XP, Mac OS, Linux

관련된 링크들