Corsair Flash Voyager 256 GB USB 3.0 USB Flash Drive
- RS 제품 번호:
- 266-2083
- 제조사 부품 번호:
- CMFVY3A-256GB
- 제조업체:
- Corsair
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 266-2083
- 제조사 부품 번호:
- CMFVY3A-256GB
- 제조업체:
- Corsair
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Corsair | |
| Memory Size | 256GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.0 | |
| Industrial Grade | Yes | |
| NAND Type | V | |
| Encryption Level | No-Encryption | |
| Self-Destruct | No | |
| Standards/Approvals | C-Tick (RCM), FCC, BSMI, CE | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Corsair | ||
Memory Size 256GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.0 | ||
Industrial Grade Yes | ||
NAND Type V | ||
Encryption Level No-Encryption | ||
Self-Destruct No | ||
Standards/Approvals C-Tick (RCM), FCC, BSMI, CE | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
The Corsair flash voyager USB 3.0 is an all rubber housing which is extremely durable, water resistant and drop tested for worry free transport of valuable data. It provides quick access to videos, pictures and large files up to 4x faster read speeds than traditional USB 2.0 drives. The solid state storage makes flash voyager drives virtual shock proof. It works with windows, mac OS X and even linux without drivers and is also designed for USB 3.0, backward compatible with USB 2.0.
Fast USB 3.0 connectivity
Durable rubber housing
Water resistant
Shock proof
Backward compatible with USB 2.0
Plug n Play compatible
Compatible with Windows 8, Windows 7, Windows Vista, Windows XP, Mac OS, Linux
관련된 링크들
- Corsair Flash Voyager 128 GB USB 3.0 USB Flash Drive
- Corsair Flash Voyager 64 GB USB 3.0 USB Flash Drive
- Corsair Flash Padlock 64 GB USB 3.0 USB Flash Drive
- Samsung USB Type-C Flash Drive 256 GB 256 GB USB 3.2 USB Flash Drive
- Kingston Kyson 256 GB USB 3.2 USB Flash Drive
- Kingston Exodia 256 GB USB 3.2 USB Flash Drive
- Kingston Max 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 70 256 GB USB 3.2 USB Flash Drive