Integral Memory USB 3.1 Flash Drive 64 GB USB 3.1 USB Flash Drive

Subtotal (1 unit)*

₩43,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 108 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩43,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-5889
제조사 부품 번호:
INFD64GBARC3.0
제조업체:
Integral Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Integral Memory

Product Type

USB Flash Drive

Memory Size

64GB

Industrial Grade

No

USB Specification

USB 3.1

FIPS Validated

Yes

NAND Type

SLC

Self-Destruct

No

Standards/Approvals

No

Maximum Operating Temperature

0°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW

Integral Memory USB Stick


The Integral Memory flash arc drive is designed so that you can take your data anywhere. It is a perfect mix of style, durability and convenience. The all-metal capless design features a loop to ensure that the drive clips easily and securely to your key-ring, making this drive the perfect accessory for taking data on the move.

Features and Benefits


• 2-year warranty

• backward compatible with USB 2.0 systems

• Capless

• Designed to be carried on your key-ring

• Great combination of style, durability and convenience

• Latest USB 3.1 Gen 1 (USB 3.0) SuperSpeed specification - Transfers your digital content such as HD video, photos, games and large documents faster than before

• PC and Mac compatible

• Read speed up to 190MB/s and write speed up to 20MB/s

• USB 3.1 Gen 1 SuperSpeed hardware

• USB 3.1 Gen 1 works in USB 3.0 and USB 2.0 compatible computers (at USB 2.0 transfer speed)

• Zinc alloy casing

관련된 링크들