Integral Memory USB 3.0 Flash Drive 64 GB USB 3.0 Software Encrypted Flash Drive

Subtotal (1 unit)*

₩57,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩57,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-5830
제조사 부품 번호:
INFD64GB360SEC3.0
제조업체:
Integral Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Integral Memory

Product Type

Software Encrypted Flash Drive

Memory Size

64GB

Industrial Grade

No

USB Specification

USB 3.0

NAND Type

SLC

FIPS Validated

197

Encryption Level

AES-256

Self-Destruct

No

Standards/Approvals

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

0°C

COO (Country of Origin):
TW

Integral Memory USB Stick


The Integral Memory secure 360 USB 3.0 flash drive has a clever design allowing the USB socket to rotate 360˚ inside the casing. It provides easy access to your data and eliminates the need for a cap. Secure 360 includes ’Secure Lock II' 256-bit AES encryption software, so you can protect valuable and sensitive data on the move. A SuperSpeed interface allows rapid data transfer.

Features and Benefits


• 256-bit AES encryption software

• Cap less design, casing rotates 360°

• Compact model, small enough to fit on our key-ring

• Configuration free

• Data will be automatically erased after 10 failed access attempts. Drive is then reset and can be re-used

• Drag and Drop encryption on-the-fly

• Fully compatible with USB 2.0 (USB 2.0 transfer speed)

• Includes ’Secure Lock II'

• Intelligent protection

• Latest USB 3.0 SuperSpeed specification - Transfers your digital content such as HD video, photos, games and large documents faster than ever before

• Multiple language user interface

• Operating temperature ranges between 0°C and 70°C

• PC and Mac compatible

• Secure Lock II does not require any software activation keys as input before use. It works straight out of the box

• Stylish black and gold casing

관련된 링크들