ROHM VS24VUA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tape of 2 units)*

₩4,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
2 - 18₩2,100.00₩4,200.00
20 - 48₩1,030.00₩2,060.00
50 - 198₩990.00₩1,980.00
200 - 998₩960.00₩1,920.00
1000 +₩920.00₩1,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
687-501
제조사 부품 번호:
VS24VUA1LBTBR1
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Direction Type

Uni-Directional

Product Type

TVS Diodes

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

SMBP

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

38.9V

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM Transient voltage suppressor designed to provide superior surge protection for a variety of electronic applications. With a peak pulse power rating of 600W and a peak pulse current of 15.4A, this device effectively safeguards sensitive components against voltage spikes. Boasting a compact power mold type, it ensures reliability without sacrificing space. This product is ideal for use in circuits requiring enhanced durability against electrical disturbances, making it a valuable addition to any protection circuit.

Compact power mold type for efficient space utilisation

High reliability ensures consistent performance in demanding applications

Rated for a surge protection capacity of 600W to shield against transient events

Designed for peak pulse current handling of up to 15.4A, providing robust protection

Suitable for various applications, including consumer electronics and telecommunication devices

Operating temperature range supports diverse environmental conditions, ensuring flexibility in use

Available in an embossed tape package for streamlined assembly in automated processes

관련된 링크들