ROHM VS10VUA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP
- RS 제품 번호:
- 687-490
- 제조사 부품 번호:
- VS10VUA1LBTBR1
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 2 units)*
₩3,940.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 2 - 18 | ₩1,970.00 | ₩3,940.00 |
| 20 - 48 | ₩970.00 | ₩1,940.00 |
| 50 - 198 | ₩930.00 | ₩1,860.00 |
| 200 - 998 | ₩900.00 | ₩1,800.00 |
| 1000 + | ₩860.00 | ₩1,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 687-490
- 제조사 부품 번호:
- VS10VUA1LBTBR1
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diodes | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 11.1V | |
| Mount Type | Surface | |
| Package Type | SMBP | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 17V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diodes | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 11.1V | ||
Mount Type Surface | ||
Package Type SMBP | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 17V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The ROHM Transient voltage suppressor designed for robust surge protection in electronic circuits. Engineered to provide reliable clamping during voltage transients, this component ensures the safety and longevity of sensitive electronics. Its compact power mould design enhances installation flexibility without compromising on effectiveness. With a peak pulse power rating of 600 W, it safeguards equipment against potentially damaging electrical surges, maintaining optimal performance even under challenging conditions. This device is essential for applications requiring high reliability and space efficiency, making it a preferred choice for engineers and designers.
High reliability ensures dependable performance in critical applications
Compact power mould type facilitates easy integration into various designs
Peak pulse power capability of 600 W offers robust protection against electrical surges
Rated for a peak pulse current of 35.3 A, providing effective clamping in transient scenarios
Operating temperature range of -55 to 150 °C allows for versatile deployment across environments
Support for IEC61000-4-2 compliance makes it suitable for ESD protection in sensitive circuits.
관련된 링크들
- ROHM VS28VUA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP
- ROHM VS24VUA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP
- ROHM VS22VUA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP
- ROHM VS18VUA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP
- ROHM VS16VUA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP
- ROHM VS26VUA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP
- ROHM VS20VUA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP
- ROHM VS11VUA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP