ROHM VS16VUA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tape of 2 units)*

₩3,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 80 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
2 - 18₩1,970.00₩3,940.00
20 - 48₩970.00₩1,940.00
50 - 198₩930.00₩1,860.00
200 - 998₩900.00₩1,800.00
1000 +₩860.00₩1,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
687-495
제조사 부품 번호:
VS16VUA1LBTBR1
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

17.8V

Mount Type

Surface

Package Type

SMBP

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

26V

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM Transient voltage suppressor designed to protect sensitive electronic components from voltage spikes. This robust device operates with a peak pulse power rating of 600 W and can handle peak pulse currents of 23.1 A, making it ideal for surge protection applications. The compact power mold type ensures reliability while fitting seamlessly into various electronic designs. With its wide operating temperature range of -55 °C to 150 °C, the device is well-suited for diverse operational environments, enhancing device longevity and performance.

Provides effective surge protection for electronic circuits

Compact power mold design supports space-constrained applications

Optimised for high reliability in challenging environments

Peak pulse power rating of 600 W accommodates significant voltage transients

Wide temperature range allows for versatility in various applications

Designed with a robust inner circuit to ensure durability and performance longevity

Electrostatic discharge voltage protection rated at 30 kV level 4, ensuring enhanced safety

Comes packaged in embossed tape for efficient handling and assembly

관련된 링크들