50 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM4

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
486-7431
제조사 부품 번호:
TSM4YL503KB25
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

50kΩ

Mount Type

Surface

Number of Turns

11

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

TSM4

Automotive Standard

No

Termination Style

Gull Wing

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Shaft Diameter

1.5mm

Maximum Voltage

25V

Length

4.8mm

Depth

3.7mm

Height

1.6mm

Standards/Approvals

RoHS, JEDEC, IEC

Element Material

Metal

Mechanical Rotation

13Cycles

4mm 11 Turn Sealed 250mW TSM 4YL Series


Small size for optimum packing density

Professional grade

Low contact resistance variation & excellent stability

Suitable for manual and automatic operation

Fully sealed to IP67

Solder by vapour phase & reflow

Available in footprints profiles

Multi-Turn Surface Mount Trimmers


관련된 링크들