200 Ω, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust, Top Adjust Vishay, TSM4

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
167-9357
제조사 부품 번호:
TSM4YL201KB25
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Maximum Resistance

200 Ω

Mount Type

Surface

Product Type

Trimmer Potentiometer

Termination Style

Gull Wing

Power Rating

0.25 W

Orientation

Top Adjust, Top Adjust

Series

TSM4

Automotive Standard

No

Depth

3.7 mm

Element Material

Cermet

Height

5.1 mm

Length

4.8 mm

Maximum Operating Temperature

125 °C

Maximum Voltage

7.07 V

Mechanical Rotation

13 Cycles

Minimum Operating Temperature

-55 °C

Number of Turns

11

Packaging

Tape & Reel

Pin Count

3

Shaft Diameter

1.5 mm

Standards/Approvals

IEC, JEDEC, RoHS

Temperature Coefficient

±100 ppm/°C, ±100 ppm/°C

Tolerance (±)

10 %

COO (Country of Origin):
CZ

4mm 11 Turn Sealed 250mW TSM 4YL Series


Small size for optimum packing density

Professional grade

Low contact resistance variation & excellent stability

Suitable for manual and automatic operation

Fully sealed to IP67

Solder by vapour phase & reflow

Available in footprints profiles

Multi-Turn Surface Mount Trimmers


관련된 링크들