200 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.2 W Top Adjust Vishay, TSM4
- RS 제품 번호:
- 162-2407
- 제조사 부품 번호:
- TSM4YL204KB25
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 162-2407
- 제조사 부품 번호:
- TSM4YL204KB25
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Maximum Resistance | 200 kΩ | |
| Mount Type | Surface | |
| Product Type | Trimmer Potentiometer | |
| Termination Style | Gull Wing | |
| Power Rating | 0.2 W | |
| Orientation | Top Adjust | |
| Series | TSM4 | |
| Automotive Standard | No | |
| Depth | 3.7 mm | |
| Element Material | Cermet | |
| Height | 5.1 mm | |
| Length | 4.8 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Voltage | 200 V | |
| Mechanical Rotation | 13 Cycles | |
| Minimum Operating Temperature | -55 °C | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Pin Count | 3 | |
| Shaft Diameter | 1.5 mm | |
| Standards/Approvals | JEDEC, IEC, RoHS | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance (±) | 10 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Maximum Resistance 200 kΩ | ||
Mount Type Surface | ||
Product Type Trimmer Potentiometer | ||
Termination Style Gull Wing | ||
Power Rating 0.2 W | ||
Orientation Top Adjust | ||
Series TSM4 | ||
Automotive Standard No | ||
Depth 3.7 mm | ||
Element Material Cermet | ||
Height 5.1 mm | ||
Length 4.8 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Voltage 200 V | ||
Mechanical Rotation 13 Cycles | ||
Minimum Operating Temperature -55 °C | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Pin Count 3 | ||
Shaft Diameter 1.5 mm | ||
Standards/Approvals JEDEC, IEC, RoHS | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance (±) 10 % | ||
4mm 11 Turn Sealed 250mW TSM 4YL Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Multi-Turn Surface Mount Trimmers
관련된 링크들
- 200 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 200 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.2 W Top Adjust Vishay, TSM4
- 200 Ω, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust, Top Adjust Vishay, TSM4
- 100 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM4
- 5 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 1 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 10 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM4
- 5 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM4