1 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM41
- RS 제품 번호:
- 653-016
- 제조사 부품 번호:
- TSM41YL102KR05
- 제조업체:
- Vishay
대량 구매 할인 받기
10개 더 담고 38% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
₩8,120.00
재고있음
- 추가로 2026년 11월 16일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tape(s) | Per Tape | 절감 |
|---|---|---|
| 1 - 9 | ₩8,120.00 | - |
| 10 - 49 | ₩5,020.00 | 38% |
| 50 - 99 | ₩4,820.00 | 40% |
| 100 + | ₩4,680.00 | 42% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 653-016
- 제조사 부품 번호:
- TSM41YL102KR05
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Mount Type | Surface | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | TSM41 | |
| Termination Style | Gull Wing | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 140°C | |
| Length | 4mm | |
| Standards/Approvals | SMD Standard, EIA | |
| Height | 4mm | |
| Mechanical Rotation | 12Cycles | |
| Element Material | Cermet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1kΩ | ||
Mount Type Surface | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series TSM41 | ||
Termination Style Gull Wing | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 140°C | ||
Length 4mm | ||
Standards/Approvals SMD Standard, EIA | ||
Height 4mm | ||
Mechanical Rotation 12Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Vishay TSM41 Trimmer potentiometer is a 4 mm square surface mount miniature trimmer potentiometer designed for industrial grade applications. It features a multi turn cermet construction and is fully sealed to withstand board wash processing, ensuring durability and reliability in harsh environments. This trimmer offers high performance and stability, making it suitable for precision adjustments in electronic circuits.
RoHS compliant
Lead free
Low contact resistance variation
4 mm design meets EIA SMD standard trimmer footprint
Pick and place centring design with flush adjustment
Top and side adjust styles
관련된 링크들
- 5 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 200 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 10 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 200 Ω, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust, Top Adjust Vishay, TSM4
- 1 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM4
- 100 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM4
- 10 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM4
- 5 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM4