STAHLWILLE Torque Tester, 1/4 in Drive, 10 Nm Increment

Subtotal (1 unit)*

₩9,113,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,113,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4367
제조사 부품 번호:
96521086
제조업체:
STAHLWILLE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STAHLWILLE

Product Type

Torque Tester

Digital

No

Drive Size

1/4in

Scale Graduations

10Nm

Maximum Torque - Nm

10Nm

Minimum Torque - Nm

0.2Nm

Standards/Approvals

Class 2 and DKDR 108, DIN 51309

제외

COO (Country of Origin):
DE

Stahlwille Torque Tester, 10Nm Maximum Torque, 0.2Nm Minimum Torque - 96521086


This torque tester is a mechanical instrument designed to measure low-range fastening torque in workshop and production settings. It provides a simple, non-electronic means to assess applied torque for small fasteners and hand tools, suitable for industries where repeatable manual verification is required.

Features and Benefits:


• 1/4in drive size for compatibility with small sockets and bits
• Measurement range 0.2–10Nm for fine torque control
• Class 2 accuracy for consistent repeatability in checks
• Scale graduations matched to 10Nm span for clear reading
• Conforms to DKD-R 108 for recognised calibration protocol
• Meets DIN 51309 standards for torque testing methodology

Applications


• Suitable for assembly lines handling miniature fasteners in electronics
• Ideal for maintenance of electrical panels using small torque settings
• Used for verification of hand tools in mechanical workshops
• Can be used for spot checks in automation end-of-line stations

How is torque indicated without electronics?


Torque is read from a graduated mechanical scale calibrated across the instrument’s measurement span.

What range of fastener sizes is this device aimed at?


The low torque capability supports small screws and bolts commonly found in electronics and precision assemblies.

How does the instrument support calibration traceability?


Its conformity with DKD-R 108 allows calibration against recognised laboratory procedures.

Which industries benefit most from this testing approach?


Sectors requiring repeatable manual torque validation, such as electrical, electronics and light mechanical production, find this format appropriate.

관련된 링크들