STAHLWILLE Torque Tester, 1/4 in Drive, ±1 % Accuracy, 10 Nm Increment

Subtotal (1 unit)*

₩4,312,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,312,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4356
제조사 부품 번호:
96521021
제조업체:
STAHLWILLE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STAHLWILLE

Digital

No

Product Type

Torque Tester

Drive Size

1/4in

Scale Graduations

10Nm

Accuracy

±1 %

Maximum Torque - Nm

10Nm

Minimum Torque - Nm

0.2Nm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Stahlwille Transducer, 10Nm Maximum Torque, 0.2Nm Minimum Torque - 96521021


This transducer measures applied torque and integrates into manual and bench workflows within automation, electronics and mechanical environments. It is a mechanically operated sensor designed to pair with 1/4in drive tools, offering a Compact sensing solution for controlled torque transfer and measurement in assembly and test operations.

Features and Benefits:


• 0.2–10 Nm operating range enables fine-to-medium torque tasks
• ±1% measurement accuracy supports precise process control
• 1/4in drive compatibility fits common torque wrenches
• Non-digital design simplifies integration with analogue systems
• Scale graduated to 10 Nm allows quick Visual reference during adjustment

Applications


• Suitable for torque calibration and verification on production lines
• Ideal for handheld torque tools in maintenance and repair tasks
• Used with test rigs for repeatable torque application in R&D
• Can be used for assembly stations requiring Compact torque sensors

How does it behave at low torque values?


The sensor reliably registers torque down to 0.2 Nm, enabling detection of small applied torques for delicate fastening operations.

What connection Interface is used for torque transfer?


A 1/4in drive Interface transmits torque mechanically, allowing straightforward coupling with compatible spanners and wrenches.

Is any electronic readout required to use it?


No electronic readout is necessary

the device functions as a mechanical torque transducer suitable for analogue workflows.

What Peak torque can be applied without exceeding the device’s limits?


The maximum permissible torque is 10 Nm, beyond which the unit should not be subjected to avoid overloading.

관련된 링크들