STAHLWILLE Torque Tester, 1/4 in Drive, ± 1 % Accuracy, 10 Nm Increment

Subtotal (1 unit)*

₩4,330,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,330,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4355
제조사 부품 번호:
96521000
제조업체:
STAHLWILLE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STAHLWILLE

Product Type

Torque Tester

Digital

No

Drive Size

1/4in

Scale Graduations

10Nm

Accuracy

± 1 %

Minimum Torque - Nm

0.2Nm

Maximum Torque - Nm

10Nm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Stahlwille Transducer, 10Nm Maximum Torque, 0.2Nm Minimum Torque - 96521000


This transducer is a mechanical torque sensor intended for inline torque measurement in workshop and production settings. It converts applied torque into a measurable indication for processes that require monitoring within a low to medium torque range. The unit is non-digital and connects via a 1/4 in drive, making it compatible with common torque tool workflows.

Features and Benefits:


• Measures torque from 0.2–10 Nm for versatile low-range tasks
• Offers ±1% accuracy for consistent measurement repeatability
• 1/4 in drive fits standard tool sockets and adaptors
• Mechanical, non-digital design removes the need for electronics
• Scale graduations at 10 Nm simplify Visual reference

Applications


• Suitable for torque validation during assembly of small electrical components
• Ideal for calibration checks on handheld torque wrenches
• Used for quality control in electronics manufacturing lines
• Can be used for maintenance checks on precision mechanical assemblies

What torque range can I expect to Record with this device?


It will register torques starting at 0.2 Nm and up to a maximum of 10 Nm, covering fine adjustment and small fastener applications.

How precise are the measurements for repeat tasks?


The instrument operates to an accuracy of ±1%, supporting consistent readings across repeated operations.

What Interface is required to attach this sensor to torque tools?


It employs a 1/4 in drive connection, compatible with standard 1/4 in sockets and adaptors used in many toolkits.

Is the output provided in a digital format for data logging?


No, the unit is non-digital and provides a mechanical indication rather than an electronic output.

관련된 링크들