최근 검색 기록

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    991 표시되는 제품 Timer Relays

    개당
    ₩48,334.80
    RS PRO
    24 V ac/dc, 240V ac
    DIN Rail
    OFF Delay
    0.3 s → 30h
    1
    Single
    SPDT
    Seconds
    5A
    24 V ac/dc, 240V ac
    SPCO
    Screw
    -
    External
    90mm
    -
    -
    58.5mm
    17.5mm
    +55°C
    0.1A
    -
    개당
    ₩47,150.40
    RS PRO
    12 → 230V ac/dc
    DIN Rail
    ON Delay
    0.1 s → 100h
    -
    Multi Function
    DPDT
    Hours, Seconds
    8A
    230V
    DPDT
    Screw
    12V
    -
    17.5mm
    -
    -
    92mm
    89mm
    +60°C
    -
    -
    개당
    ₩131,716.56
    RS PRO
    12 → 264V ac/dc
    DIN Rail
    Interval (One Shot)
    0.1 s → 576h
    1
    10
    2NO/1NC
    -
    -
    -
    -
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩63,130.40
    RS PRO
    230V ac
    Panel Mount
    One Shot
    -
    1
    Single
    SPDT
    Minutes, Seconds
    0.05A
    230V ac
    SPDT
    -
    -
    External
    48mm
    -
    -
    48mm
    95.5mm
    +50°C
    -
    -
    개당
    ₩78,715.60
    RS PRO
    24V ac/dc
    Panel Mount
    One Shot
    -
    1
    Single
    SPDT
    Hours, Minutes, Seconds
    0.05A
    24V ac/dc
    SPDT
    -
    -
    External
    48mm
    -
    -
    48mm
    95.5mm
    +50°C
    -
    -
    개당
    ₩43,653.60
    RS PRO
    230V ac
    Plug In
    ON Delay
    2 → 60s
    4
    Single
    4PDT
    Seconds
    3A
    230V ac
    4PDT
    14-Pin Connector
    -
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    -
    개당
    ₩105,033.72
    RS PRO
    230V ac
    DIN Rail
    Interval (One Shot)
    0.1 s → 576h
    2
    10
    2NO/1NC
    -
    -
    -
    -
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩26,113.20
    RS PRO
    24 V ac/dc, 240V ac
    DIN Rail
    ON Delay
    0.3 s → 30h
    1
    Single
    SPDT
    Seconds
    5A
    24 V ac/dc, 240V ac
    SPCO
    Screw
    -
    External
    90mm
    -
    -
    58.5mm
    17.5mm
    +55°C
    0.1A
    -
    개당
    ₩88,049.80
    RS PRO
    220V ac
    Panel Mount
    ON Delay
    0.1 s → 300h
    2
    Single
    2 x SPDT
    Hours, Seconds
    5A
    220V ac
    2 x SPDT
    8-Pin Connector
    -
    -
    48mm
    -
    -
    48mm
    52.3mm
    -
    -
    -
    개당
    ₩54,144.00
    RS PRO
    12 → 240V ac
    DIN Rail
    ON Delay
    0.1 → 30h
    3
    1
    SPDT
    Hours, Minutes, Seconds
    5A
    235V
    SPDT
    Screw
    12V
    External
    17.8mm
    -
    -
    64.8mm
    91mm
    +55°C
    -
    -
    개당
    ₩65,066.80
    RS PRO
    115V ac
    DIN Rail
    Star Delta
    3 → 120s
    2
    Single
    SPST
    Seconds
    5A
    24 V ac/dc, 240V ac
    SP
    Screw
    -
    External
    90mm
    -
    -
    58.5mm
    17.5mm
    +55°C
    0.1A
    -
    개당
    ₩40,946.40
    RS PRO
    110V ac
    Plug In
    ON Delay
    0.5 → 10min
    2
    Single
    DPDT
    Minutes
    5A
    110V ac
    DPDT
    8-Pin Connector
    -
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    -
    개당
    ₩32,524.00
    RS PRO
    24V dc
    Plug In
    ON Delay
    0.2 → 5min
    2
    Single
    DPDT
    -
    5A
    24V dc
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    +55°C
    -
    -
    개당
    ₩150,531.60
    RS PRO
    12 → 240V ac/dc
    Plug In
    Pause First, Pulse First
    0.1 s → 100days
    -
    Dual Function
    DPDT
    Days, Hours, Minutes, Seconds
    8A
    250V
    DPDT
    11-Pin Connector
    12V ac/dc
    External
    24mm
    -
    -
    74mm
    48mm
    +65°C
    -
    -
    개당
    ₩61,457.20
    RS PRO
    24 → 240V ac/dc
    DIN Rail
    Multifunction
    01. s → 999h
    2
    Multi Function
    DPST
    Hours, Minutes, Seconds
    8A
    240V ac/dc
    DPNO
    -
    24V ac/dc
    External
    17.5mm
    -
    -
    76mm
    89mm
    +55°C
    0.1A
    -
    개당
    ₩82,701.20
    RS PRO
    12 → 230V ac/dc
    DIN Rail
    ON Delay
    0.1 s → 100h
    -
    Multi Function
    SPDT
    Hours, Seconds
    8A
    230V
    SPDT
    Screw
    12V
    -
    17.5mm
    -
    -
    92mm
    89mm
    +60°C
    -
    -
    개당
    ₩69,240.40
    RS PRO
    12 → 230V ac/dc
    DIN Rail
    Multifunction
    0.1 s → 100h
    -
    Multi Function
    SPDT
    Hours, Seconds
    8A
    230V
    SPDT
    Screw
    12V
    -
    17.5mm
    -
    -
    92mm
    89mm
    +60°C
    -
    -
    개당
    ₩118,703.20
    RS PRO
    12 → 48 V dc, 24 → 48V ac
    Panel Mount
    Flicker ON Start, Interval, ON Delay, One Shot
    0.1 s → 300h
    2
    Multi Function
    DPDT
    Hours, Seconds
    5A
    48V ac/dc
    DPDT
    11-Pin Connector
    12 V dc, 24V ac
    -
    48mm
    -
    -
    48mm
    52.3mm
    -
    -
    -
    개당
    ₩84,919.60
    RS PRO
    24V dc
    Panel Mount
    Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
    0.1 s → 300h
    2
    Multi Function
    DPDT
    Hours, Seconds
    5A
    24V dc
    DPDT
    11-Pin Connector
    -
    -
    48mm
    -
    -
    48mm
    52.3mm
    -
    -
    -
    개당
    ₩57,622.00
    RS PRO
    12 → 230V ac/dc
    DIN Rail
    -
    0.1 s → 100h
    -
    Multi Function
    SPDT
    Hours, Seconds
    8A
    230V
    SPDT
    Screw
    12V
    -
    17.5mm
    -
    -
    92mm
    89mm
    +60°C
    -
    -
    페이지 당 결과 수