RS PRO DIN Rail Timer Relay, 1-Contact, 12 → 264 V ac/dc 12V ac, 264 V ac, 0.1 s → 576 h, 10-Function, 2

Subtotal (1 unit)*

₩140,124.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 63 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩140,124.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
323-894
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 s → 576 h

Number of Contacts

1

Switching Voltage

250V ac

Number of Timer Functions

10

Contact Configuration

2 NO/1 NC

IP Rating

IP20

Supply AC Voltage

12V ac, 264V ac

Supply DC Voltage

12 → 264 V ac/dc

Minimum Operating Temperature

-25°C

Contact Current

8A

Maximum Operating Temperature

70°C

Terminal Type

Screw

Mode

Interval

Standards/Approvals

CE, C-Tick, UL94

Width

9mm

Length

18mm

Height

90mm

COO (Country of Origin):
PL

RS PRO Timer Relay, 12-264 V Supply Voltage, 8 A Maximum Current


The RS PRO Timer Relay is designed to provide precise control over electrical circuits with its multifunctional timing capabilities. Ideal for applications requiring high switching frequency, this relay ensures reliable operation with minimal wear and tear. Its universal power supply and wide voltage range make it versatile for various industrial environments.

Features and Benefits


Semiconductor Output (Symistor): Controls loads supplied with AC voltage efficiently

Zero Voltage Switching On, Zero Current Switching Off: Minimises surge when switched on, enhancing system stability

No Wear and Tear of Relay Contacts: Suitable for high switching frequency operations, reducing maintenance needs

Output Separated from Input: Allows for flexible power and control configurations across different phases

Applications


Industrial automation

Process control systems

HVAC systems

Lighting control

Additional Information


Mounting Type: Rail Mount for easy installation

Mode of Operation: Multifunctional with 10 timer functions

Time Range: Adjustable from 0.1 seconds to 576 hours

Contact Material: Ag CuNi, Cadmium for reliable conductivity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들