RS PRO Panel Timer Relay, 1-Contact, 30 V dc 24V ac, 1-Function, SPDT Switch Configuration
- RS 제품 번호:
- 808-6623
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩96,180.00
재고있음
- 131 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩96,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 808-6623
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Timer Relay | |
| Mount Type | Panel | |
| Function | Multifunction | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP65 | |
| Supply DC Voltage | 30 V dc | |
| Minimum Operating Temperature | 0°C | |
| Supply AC Voltage | 24V ac | |
| Contact Current | 5A | |
| Timing Adjustment | Switch | |
| Mode | One Shot | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 50°C | |
| Length | 95.5mm | |
| Width | 48mm | |
| Standards/Approvals | RoHS, CE | |
| Height | 48mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Timer Relay | ||
Mount Type Panel | ||
Function Multifunction | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP65 | ||
Supply DC Voltage 30 V dc | ||
Minimum Operating Temperature 0°C | ||
Supply AC Voltage 24V ac | ||
Contact Current 5A | ||
Timing Adjustment Switch | ||
Mode One Shot | ||
Terminal Type Screw | ||
Maximum Operating Temperature 50°C | ||
Length 95.5mm | ||
Width 48mm | ||
Standards/Approvals RoHS, CE | ||
Height 48mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
RS PRO Single-function Timer Relay
The RS PRO single-function timer relay performs the function of providing a one-shot delay in the range between 2 milliseconds and 250 milliseconds. It is a compact digital equipment with high precision and accuracy to suit a wide variety of applications. This can be installed into new and existing applications without much hassle.
Features and Benefits
The supply voltage rating is 24VAC/24VDC
1C/O SPDT contact configuration with relay output 50mA
6-digit LED display
Supports both, NPN and PNP sensors
Inputs for capacitive and proximity sensors and an encoder supported
Manual and automatic reset options
2 millisecond to 250 millisecond adjustable filter for pause, reset and start input parameters
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Machine processing of glass, marble, plastic, sheet iron and fabric filling systems
Quality control roller systems
Packaging machinery
Building automation
Tool benches
Certifications
IP65 rated (front panel)
IP20 rated (protection at rear)
CE certified
관련된 링크들
- RS PRO Panel Timer Relay, 1-Contact, 230 V dc 230V ac, 1-Function, SPDT Switch Configuration
- RS PRO Panel Timer Relay, 2-Contact, 230 V ac 240V ac, 0.1 to 999 min, 2-Function, SPDT Switch Configuration
- RS PRO Panel Timer Relay, 5-Contact, 24 V dc 240V ac, 0.16 → 99.59 h, 13-Function, SPDT Switch Configuration
- RS PRO Timer Relay, 1-Contact 100V ac, 240 V ac, 99.9 s, 1-Function, SPDT Switch Configuration
- RS PRO Timer Relay, 1-Contact, 12 to 48 V dc, 999.9 s, 1-Function, SPDT Switch Configuration
- RS PRO Panel Timer Relay, 2-Contact, 24 V dc 24V ac, 0.1 s to 300 h, 1-Function, 2 x SPDT Switch Configuration
- RS PRO Panel Timer Relay, 2-Contact, 24 V dc 110V ac, 0.1 s to 300 h, 1-Function, 2 x SPDT Switch Configuration
- RS PRO Panel Timer Relay, 2-Contact, 24 V dc 220V ac, 0.1 s to 300 h, 1-Function, 2 x SPDT Switch Configuration