Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 2.5 W/mK, 3000 in, 12in, Silicone
- RS 제품 번호:
- 282-6902
- 제조사 부품 번호:
- SIL PAD TSP Q2500, 12in x 250ft x 0.006
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩4,600,784.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,600,784.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6902
- 제조사 부품 번호:
- SIL PAD TSP Q2500, 12in x 250ft x 0.006
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.006in | |
| Thermal Conductivity | 2.5W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Length | 3000in | |
| Width | 12in | |
| Standards/Approvals | No | |
| Series | Q2500 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.006in | ||
Thermal Conductivity 2.5W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Length 3000in | ||
Width 12in | ||
Standards/Approvals No | ||
Series Q2500 | ||
제외
- COO (Country of Origin):
- US
The Bergquist Glass-Reinforced Grease Replacement Thermal Interface. It eliminates problems associated with thermal grease such as contamination of electronic assemblies and reflow solder baths. It may be installed prior to soldering and cleaning without worry. When clamped between two surfaces, the elastomer conforms to surface textures thereby creating an air-free interface between heat-generating components and heat sinks. Fiberglass reinforcement enables to withstand processing stresses without losing physical integrity. It also provides ease of handling during application.
Eliminates processing constraints typically associated with grease
Conforms to surface textures
Easy handling
May be installed prior to soldering and cleaning without worry
관련된 링크들
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 2.5 W/mK, 12 in, 12in, Silicone
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 2.5 W/mK, 3000 in, 12in, Silicone
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 2.5 W/mK, 1980 in, 7.874in, Silicone
- Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.3 W/mK, 12 in, 12in, Polyester
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.9 W/mK, 12 in, 12in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.3 W/mK, 3000 in, 12in, Silicone
- Bergquist PPK900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.9 W/mK, 100 in, 30in, Polyester
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.9 W/mK, 600 in, 12in, Silicone