Bergquist K900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.9 W/mK, 600 in, 12in, Silicone
- RS 제품 번호:
- 282-6890
- 제조사 부품 번호:
- SIL PAD TSP K900, 50ft x 12in x 0.006 rl
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩3,423,374.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,423,374.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6890
- 제조사 부품 번호:
- SIL PAD TSP K900, 50ft x 12in x 0.006 rl
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.006in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Width | 12in | |
| Length | 600in | |
| Standards/Approvals | No | |
| Series | K900 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.006in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Width 12in | ||
Length 600in | ||
Standards/Approvals No | ||
Series K900 | ||
제외
- COO (Country of Origin):
- US
The Bergquist High Performance Kapton Based Insulator. It is designed and developed in conjunction with DuPont. It combines the thermal transfer properties of well known Sil-Pad rubber wit high dielectric strength, physically tough DuPont Kapton MT file.
Available in a variety of thicknesses to meet customer requirements
관련된 링크들
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.9 W/mK, 12 in, 12in, Silicone
- Bergquist PPK900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.9 W/mK, 100 in, 30in, Polyester
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.3 W/mK, 3000 in, 12in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.3 W/mK, 11.5 in, 12in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.3 W/mK, 12 in, 11.5in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.3 W/mK, 250 in, 11.5in, Silicone
- Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.3 W/mK, 12 in, 12in, Polyester
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 2.5 W/mK, 12 in, 12in, Silicone