Bergquist K1300 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.3 W/mK, 3000 in, 12in, Silicone

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
282-6887
제조사 부품 번호:
SIL PAD TSP K1300, 12in x 250ft x 0.006 aac
제조업체:
Bergquist
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bergquist

Product Type

Thermal Interface Pad

Thickness

0.006in

Thermal Conductivity

1.3W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Length

3000in

Width

12in

Standards/Approvals

No

Series

K1300

제외

COO (Country of Origin):
US
The Bergquist High Performance Kapton Based Insulator. It is designed to replace ceramic insulators such as Beryllium Oxide, boron Nitride and Alumina. These insulators are expensive and they break easily. It eliminates breakage and costs much less than ceramics.

Available in a variety of thicknesses to meet customer requirements

관련된 링크들