Bergquist A3000 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3 W/mK, 12 in, 10in, Silicone
- RS 제품 번호:
- 282-6884
- 제조사 부품 번호:
- SIL PAD TSP A3000, 12in x 10in x 0.015 aca
- 제조업체:
- Bergquist
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 282-6884
- 제조사 부품 번호:
- SIL PAD TSP A3000, 12in x 10in x 0.015 aca
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.015in | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Length | 12in | |
| Width | 10in | |
| Series | A3000 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.015in | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Length 12in | ||
Width 10in | ||
Series A3000 | ||
제외
- COO (Country of Origin):
- US
The Bergquist conformable elastomer with very high thermal conductivity that acts as a thermal interface between electrical components and heat sinks. It is used for applications where optimal heat transfer is a requirement. This thermally conductive silicone elastomer is formulated to maximize the thermal and dielectric performance of the filler or binder matrix. The result is a grease-free, conformable material capable of meeting or exceeding the thermal and electrical requirements of high reliability electronic packaging applications.
Optimal heat transfer
High Thermal Conductivity
관련된 링크들
- Bergquist A3000 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3 W/mK, 12 in, 10in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.012 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1500 Series Self-Adhesive Thermal Interface Pad, 0.01 in Thick, 2 W/mK, 3000 in, 12in, Silicone
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 3000 in, 12in, Silicone
- Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad, 0.007 in Thick, 0.9 W/mK, 3000 in, 12in, Silicone
- Bergquist A2000 Series Self-Adhesive Thermal Interface Pad, 0.01 in Thick, 2 W/mK, 3000 in, 12in, Silicone