Bergquist 1600S Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.6 W/mK, 1200 in, 7.87in, Silicone
- RS 제품 번호:
- 282-6861
- 제조사 부품 번호:
- SIL PAD TSP 1600S, 100ft x 7.87in
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩17,505,124.00
일시적 품절
- 2027년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,505,124.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6861
- 제조사 부품 번호:
- SIL PAD TSP 1600S, 100ft x 7.87in
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.009in | |
| Thermal Conductivity | 1.6W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | 1600S | |
| Conductive Material | Silicone | |
| Length | 1200in | |
| Width | 7.87in | |
| Standards/Approvals | No | |
| Series | 1600S | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.009in | ||
Thermal Conductivity 1.6W/mK | ||
Self-Adhesive Yes | ||
Trade Name 1600S | ||
Conductive Material Silicone | ||
Length 1200in | ||
Width 7.87in | ||
Standards/Approvals No | ||
Series 1600S | ||
제외
- COO (Country of Origin):
- US
The Bergquist thermally conductive insulation material is designed for a wide variety of applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. The material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressure.
Electrically isolating
Low mounting pressures
Smooth and highly compliant surface
General-purpose thermal interface material solution
관련된 링크들
- Bergquist 1600S Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.6 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.8 W/mK, 12 in, 12in, Silicone
- Bergquist TSP 900 Series Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 250 ft, 12in, Silicone
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 12 in, 12in, Polyester
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 250 in, 12in, Polyester
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 3000 in, 12in, Silicone
- Bergquist TSP 1600 Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 1.6 W/mK, 200 in, 30in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 1.8 W/mK, 12 in, 12in, Silicone