Bergquist 7000UL Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 7 W/mK, 8 in, 8in, Silicone
- RS 제품 번호:
- 282-6794
- 제조사 부품 번호:
- GAP PAD TGP 7000ULM, L 8in x W 8in x H 0.060in
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩363,894.00
일시적 품절
- 2027년 9월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩363,894.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6794
- 제조사 부품 번호:
- GAP PAD TGP 7000ULM, L 8in x W 8in x H 0.060in
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.06in | |
| Thermal Conductivity | 7W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Length | 8in | |
| Standards/Approvals | No | |
| Width | 8in | |
| Series | 7000UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.06in | ||
Thermal Conductivity 7W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Length 8in | ||
Standards/Approvals No | ||
Width 8in | ||
Series 7000UL | ||
제외
- COO (Country of Origin):
- US
The Bergquist n extremely soft gap filling material rated at a thermal conductivity of 7.0 W per m K. It is specially formulated for high performance applications requiring low assembly stress. The material offers exceptional thermal performance at low pressures due to the unique filler package and ultra low modulus resin formulation. It is highly conformal to rough or irregular surfaces, allowing excellent wet-out at the interface. Protective liners are supplied on both sides allowing for ease of use.
High-compliance
Low compression stress
Ultra low modulus
관련된 링크들
- Bergquist 7000UL Series Self-Adhesive Thermal Gap Pad, 0.04 in Thick, 7 W/mK, 8 in, 8in, Silicone
- Bergquist 6000UL Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 6 W/mK, 16 in, 8in, Silicone
- Bergquist 6000UL Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 6 W/mK, 16 in, 8in, Silicone
- Bergquist 6000UL Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 6 W/mK, 16 in, 8in, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 3.5 W/mK, 16 in, 8in, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 3.5 W/mK, 16 in, 8in, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 3.5 W/mK, 16 in, 8in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 3 W/mK, 8 in, 16in, Silicone