Bergquist 6000UL Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 6 W/mK, 16 in, 8in, Silicone
- RS 제품 번호:
- 282-6790
- 제조사 부품 번호:
- GAP PAD TGP 6000ULM, 16in x 8in x 0.06 sh
- 제조업체:
- Bergquist
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 282-6790
- 제조사 부품 번호:
- GAP PAD TGP 6000ULM, 16in x 8in x 0.06 sh
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.06in | |
| Thermal Conductivity | 6W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Width | 8in | |
| Length | 16in | |
| Series | 6000UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.06in | ||
Thermal Conductivity 6W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Width 8in | ||
Length 16in | ||
Series 6000UL | ||
제외
- COO (Country of Origin):
- US
The Bergquist is an extremely soft gap filling material rated at a thermal conductivity of 6.0 W per mK. It is specially formulated for high performance applications requiring low assembly stress. The material offers exceptional thermal performance at low pressures due to the unique filler package and ultra low modulus resin formulation. It is highly conformal, even to surfaces with high roughness or topography, allowing for excellent interfacing and wet-out characteristics.
High-compliance
Low compression stress
Ultra low modulus
관련된 링크들
- Bergquist 6000UL Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 6 W/mK, 16 in, 8in, Silicone
- Bergquist 6000UL Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 6 W/mK, 16 in, 8in, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 3.5 W/mK, 16 in, 8in, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 3.5 W/mK, 16 in, 8in, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 3.5 W/mK, 16 in, 8in, Silicone
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 1.3 W/mK, 16 in, 8in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 3 W/mK, 8 in, 16in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 2 W/mK, 8 in, 16in, Silicone