FLIR Thermal Imaging Camera Infrared Lens for Use with E86 and E96 Camera, FLIR E76
- RS 제품 번호:
- 276-1158
- 제조사 부품 번호:
- T300805
- 제조업체:
- FLIR
Subtotal (1 unit)*
₩10,445,920.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,445,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-1158
- 제조사 부품 번호:
- T300805
- 제조업체:
- FLIR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FLIR | |
| Accessory Type | IR Lens | |
| Product Type | Thermal Imaging Camera Infrared Lens | |
| For Use With | E86 and E96 Camera, FLIR E76 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 FLIR | ||
Accessory Type IR Lens | ||
Product Type Thermal Imaging Camera Infrared Lens | ||
For Use With E86 and E96 Camera, FLIR E76 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera Infrared Lens, 5mm Focal Length, 80° x 63° Field of view (FOV) - T300805
This advanced thermal imaging lens for the FLIR E-Series cameras features an IR resolution of 640 x 480 pixels, capturing detailed thermal images. It has a temperature range from -20 to 650°C and thermal sensitivity of <30 mK @ 30°C, allowing precise detection of temperature variations.
Features & Benefits
• Supports wide temperature range measurements
• Automatic lens recognition for easy calibration
• MSX® technology enhances image clarity
• Built-in 5MP visual camera
• Compatible with E76 and E86 models
• Provides extensive measurement tools
Applications
• Electrical inspections and maintenance
• Building diagnostics and energy audits
• Mechanical equipment monitoring
• Automation systems for thermal analysis
• Roof inspections and property assessments
Will it provide real-time thermal data?
Yes, it offers live thermal imaging capabilities.
Is it easy to install on existing camera systems?
Yes, automatic calibration simplifies installation.
What is the significance of the thermal sensitivity value?
A lower thermal sensitivity allows for detecting smaller temperature differences.
Can I use this camera in low-light conditions?
Yes, the built-in visual camera with LED light ensures visibility in dark environments.
관련된 링크들
- FLIR Thermal Imaging Camera Infrared Lens for Use with E75, E95, E85
- FLIR Thermal Imaging Camera Charging Base/Adapter for Use with FLIR E76, E86 and E96 Camera
- FLIR Thermal Imaging Camera Infrared Lens for Use with FLIR Exx Series and T500 Series Cameras
- FLIR Thermal Imaging Camera Battery for Use with Flir Ex Series Thermal Imaging Camera
- Thermal Imaging Camera Accessories
- FLIR Thermal Imaging Camera
- Testo Thermal Imaging Camera Infrared Lens for Use with Testo 883
- Fluke Thermal Imaging Camera Infrared Lens for Use with RSE 600, RSE 300