FLIR Thermal Imaging Camera Infrared Lens for Use with FLIR Exx Series and T500 Series Cameras

Subtotal (1 unit)*

₩4,724,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,724,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-0662
제조사 부품 번호:
T199588
제조업체:
FLIR
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FLIR

Accessory Type

Lens with Case

Product Type

Thermal Imaging Camera Infrared Lens

For Use With

FLIR Exx Series and T500 Series Cameras

Standards/Approvals

CSA, UL, EN, PSE 609501

COO (Country of Origin):
EE

FLIR Thermal Imaging Camera Infrared Lens, Lens with Case, For Use With FLIR Exx Series and T500-Series Cameras - T199588


This thermal imaging camera infrared lens by FLIR is designed to provide accurate readings on distant targets. With features like laser-assisted autofocus and up to 161,472 pixel resolution, it ensures precise temperature measurements in challenging conditions. The lens can be shared across different cameras, maximising efficiency, safety, and performance. It is a versatile tool suited for advanced thermographers and IR service consultants in various industries.

Features & Benefits


• Up to 161,472 pixel resolution for accurate temperature measurement points

• AutoCal optics allow for lens sharing across different cameras

• Laser-assisted autofocus ensures crisp thermal imagery

• 180° rotating optical block for imaging targets overhead or below

• FLIR Vision Processing for industry-leading image clarity

• Scratch-resistant 4” LCD display for easy viewing

• Embedded GPS locations for precise documentation

Applications


• Suitable for power generation, electrical distribution, and manufacturing industries

• Ideal for comprehensive inspections in challenging conditions

• Can be used for assessing equipment and preventing component failure

Can it be used for power generation inspections?


Yes, the FLIR thermal imaging camera lens is ideal for inspecting equipment in the power generation industry.

Will it provide accurate temperature readings?


Yes, with laser-assisted autofocus, this lens ensures spot-on temperature measurements every time.

Is it suitable for sharing lenses across different cameras?


Yes, the AutoCal optics feature allows for sharing lenses with ease.

관련된 링크들