Testo Thermal Imaging Camera Infrared Lens for Use with Testo 883

Subtotal (1 unit)*

₩776,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩776,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-2215
제조사 부품 번호:
0554 8805
제조업체:
Testo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Testo

Accessory Type

Lens Protection Glass

Product Type

Thermal Imaging Camera Infrared Lens

For Use With

Testo 883

Standards/Approvals

IEC 60068-2-6

COO (Country of Origin):
DE

Testo Thermal Imaging Camera Infrared Lens, For Use With 883 Thermal Imaging Camera, Germanium Material - 0554 8805


Keep your thermal imaging equipment up to scratch with this special protective lens cover from Testo. It's designed to prevent damage from dust and other debris. The high-quality germanium material is germane to your protection needs, thanks to its high corrosion resistance and superior strength. Use this accessory with the Testo 883 thermal imaging camera (219-2805) to get the full picture on internal temperatures in hard-to-reach areas.

• Compatible camera has a temperature measuring range between -30°C and +650°C for use in harsh environments

• Image resolution of 640x480 pixels for a clear display

Applications


• Electrical maintenance

• Mould detection

• Mechanical installations

The Testo special protective glass for optimum protection of the lens from dust and scratching. It is made up of germanium material.

What are some of the other benefits of germanium lenses?


Use for lens protection

Thanks to germanium's high refractive index, light travels relatively slowly through it. This makes it ideal for wide-angle imaging applications in cameras and microscopes.

관련된 링크들