Fluke Thermal Imaging Camera Infrared Lens for Use with RSE 600, RSE 300
- RS 제품 번호:
- 209-7396
- 제조사 부품 번호:
- FLK MACRO LENS 4961195
- 제조업체:
- Fluke
Subtotal (1 unit)*
₩10,356,760.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,356,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-7396
- 제조사 부품 번호:
- FLK MACRO LENS 4961195
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Accessory Type | Lens | |
| Product Type | Thermal Imaging Camera Infrared Lens | |
| For Use With | RSE 600, RSE 300 | |
| Standards/Approvals | EN 613261, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Accessory Type Lens | ||
Product Type Thermal Imaging Camera Infrared Lens | ||
For Use With RSE 600, RSE 300 | ||
Standards/Approvals EN 613261, IEC | ||
- COO (Country of Origin):
- US
FLUKE Thermal Imaging Camera Infrared Lens For Use With RSE 300 and RSE 600 Cameras, Macro Type - FLK MACRO LENS 4961195
Turn up the heat on your inspection game with this thermal imaging camera infrared lens from FLUKE. It gives you the upper hand in detecting hidden hot spots and helps analyse temperature readings with precision. This is a macro lens, meaning it lets you get closer and capture more detailed images than a standard type. Because it's suitable for close-up work, it's ideal for measuring heat dissipation on a PCB board or investigating semiconductor substrates. Use the zoom feature on your camera to adjust the lens positioning for a crystal-clear result every time.
Features & Benefits
• Object size of 11 x 8.25mm enables a narrow field of view for high-quality image capture
• 10.8mm +/- 1mm focal distance allows it to be positioned closer to the subject for more detailed analysis
Applications
• Mechanical inspections
• Diagnostic tools
• Research and development
Why should I use a macro lens?
A macro lens captures more detail in a thermal image, which helps you easily identify small irregularities like fine cracks or leaks.
관련된 링크들
- Fluke Thermal Imaging Camera Infrared Lens for Use with RSE 300, RSE 600
- Fluke FLK-RSE RSE300 Thermal Imaging Camera, 1200 °C 320 x 240 Pixel Detector Resolution
- Fluke FLK-RSE RSE600 Thermal Imaging Camera, 1200 °C 640 x 480 pixel Detector Resolution
- Fluke Thermal Imaging Camera Infrared Lens for Use with Ti400, Ti450, Ti300, Ti200
- Fluke Floor Stand for Use with RSE 600, RSE 300
- Testo Thermal Imaging Camera Infrared Lens for Use with Testo 883
- FLIR Thermal Imaging Camera Infrared Lens for Use with E86 and E96 Camera, FLIR E76
- Fluke Thermal Imaging Camera Accessory for Use with Ti400, Ti300, Ti200