Fluke Thermal Imaging Camera Infrared Lens for Use with Ti400, Ti450, Ti300, Ti200
- RS 제품 번호:
- 788-4672
- 제조사 부품 번호:
- FLK-LENS/WIDE2
- 제조업체:
- Fluke
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 788-4672
- 제조사 부품 번호:
- FLK-LENS/WIDE2
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Accessory Type | Wide Angle Lens | |
| Product Type | Thermal Imaging Camera Infrared Lens | |
| For Use With | Ti400, Ti450, Ti300, Ti200 | |
| Standards/Approvals | IEC, EN 613261 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Accessory Type Wide Angle Lens | ||
Product Type Thermal Imaging Camera Infrared Lens | ||
For Use With Ti400, Ti450, Ti300, Ti200 | ||
Standards/Approvals IEC, EN 613261 | ||
제외
- COO (Country of Origin):
- US
Fluke Thermal Imaging Camera Infrared Lens, Wide Angle Lens Accessory, IEC & EN 613261 Standards/Approvals - FLK-LENS/WIDE2
This thermal imaging camera infrared lens is a wide-angle accessory designed to extend the field of view of compatible Fluke thermal cameras for inspection and diagnostics. It attaches to supported handheld imagers to capture broader scenes, allowing users to survey larger areas in a single scan. The lens is intended for professional thermography tasks and meets recognised IEC and EN 61326 standards for electromagnetic compatibility.
Features and Benefits:
• Wider imaging footprint for faster area coverage
• Compatible with multiple Fluke handheld models for flexibility
• Optical design preserves image alignment for accurate analysis
• Rugged construction suited to field inspection environments
• Quick attachment method for minimal setup time
• Compatible with multiple Fluke handheld models for flexibility
• Optical design preserves image alignment for accurate analysis
• Rugged construction suited to field inspection environments
• Quick attachment method for minimal setup time
Applications
• Used with Ti400 and Ti450 handheld inspections
• Suitable for site-wide electrical panel surveys
• Ideal for building envelope and roof surveys
• Used for mechanical plant thermal monitoring
• Compatible with Ti300 and Ti200 predictive maintenance
• Suitable for site-wide electrical panel surveys
• Ideal for building envelope and roof surveys
• Used for mechanical plant thermal monitoring
• Compatible with Ti300 and Ti200 predictive maintenance
Will it affect measurement accuracy when attached?
The lens is engineered to maintain correct image registration so temperature readings remain usable for comparative analysis when applied within the cameras operating procedures.
Which cameras will accept this accessory?
It is intended for use on specific Fluke handheld thermal imagers that support an auxiliary wide-angle optical component.
How does it perform in electromagnetically noisy environments?
The accessory conforms to IEC and EN 61326 requirements, indicating it is manufactured to function where electromagnetic compatibility considerations apply.
관련된 링크들
- Fluke Thermal Imaging Camera Infrared Lens for Use with RSE 600, RSE 300
- Fluke Thermal Imaging Camera Infrared Lens for Use with RSE 300, RSE 600
- Fluke Thermal Imaging Camera Accessory for Use with Ti400, Ti300, Ti200
- Fluke FLK-Ti4 Ti480 PRO Thermal Imaging Camera, 1000 °C 640 x 480 pixel Detector Resolution
- Fluke Thermal Imaging Camera Battery for Use with Ti90, Ti110, Ti27, TiR105, TiS60, Ti105, Ti32, TiS45, TiS10, TiS75,
- Fluke Telephoto Lens for Use with Ti200, Ti300, Ti400, Ti450
- Testo Thermal Imaging Camera Infrared Lens for Use with Testo 883
- Fluke Classic Ultra Series FLK-TI300U 9HZ/AP Bluetooth, HDMI, USB 2.0 Thermal Imaging Camera, 650 °C 384 x 288 Detector