Fluke calibration Temperature Calibrator Accessory, For Use With 9009 Industrial Dual-Block Dry-Well

Subtotal (1 unit)*

₩354,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩354,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-2709
Distrelec 제품 번호:
301-35-891
제조사 부품 번호:
3102-4
제조업체:
Fluke calibration
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke calibration

Product Type

Temperature Calibrator Accessory

Accessory Type

Insert

For Use With

9009 Industrial Dual-Block Dry-Well

Standards/Approvals

No

COO (Country of Origin):
US

Fluke Temperature Calibrator Accessory, Dual-Block Compatibility, Insert Accessory Type - 3102-4


This is a removable aluminium calibration insert designed for use with compatible Fluke dry-well temperature calibrators. It has a 1/4in (6.4mm) hole size and is designed to accommodate probes of the corresponding diameter.

Features and Benefits:


• Aluminium construction provides a Durable calibration insert
• 1/4in (6.4mm) hole accommodates compatible temperature probes
• Removable design allows inserts to be changed or replaced as required
• 4in (101.6mm) depth supports suitable probe immersion during calibration

Applications


• Calibration of temperature probes using compatible dry-well calibrators
• Use with Fluke Calibration 9009 Dual-Well Dry-Well
• Use with Fluke Calibration 9102S Handheld Dry-Well
• Replacing or adding a calibration insert to broaden probe compatibility

What is the hole size of the 3102-4?


It has a 1/4in (6.4mm) hole size.

Which Fluke calibrators are compatible with the 3102-4?


It is compatible with the Fluke Calibration 9009 Dual-Well Dry-Well and 9102S Handheld Dry-Well.

관련된 링크들