Fluke calibration 9103-A-256 Temperature Calibrator

Subtotal (1 unit)*

₩13,538,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 17일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,538,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-2723
제조사 부품 번호:
9103-A-256
제조업체:
Fluke calibration
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke calibration

Resolution

0.1 °C

Product Type

Temperature Calibrator

Calibrator Type

Drywell Calibrator

Accuracy

±0.25°C

Temperature Scale

Centigrade, Fahrenheit

Maximum Thermocouple Temperature

375°C

Minimum Thermocouple Temperature

-10°C

Standards/Approvals

No

Length

245mm

Weight

5.7kg

Width

143mm

Height

261mm

COO (Country of Origin):
US

Fluke Temperature Calibrator, ±0.25°C Accuracy, 375°C Maximum Thermocouple Temperature - 9103-A-256


This temperature calibrator provides controlled drywell thermal reference for verifying thermocouples and temperature sensors in field and bench environments. It operates as a portable drywell calibrator capable of delivering setpoints across a practical measurement span and supports readings displayed in both °C and °F for flexible verification workflows.

Features and Benefits:


• Accuracy ±0.25°C offers precise thermal reference for calibrations
• Resolution 0.1°C enables fine adjustment and repeatable setpoints
• Operates from -10°C to 375°C to cover common thermocouple ranges
• Weight 5.7 kg for manageable transport between sites
• Drywell design allows stable immersion of sensor probes

Applications


• Suitable for verifying industrial thermocouples on-site
• Ideal for routine laboratory calibration checks
• Used with process sensor installations during commissioning
• Can be used for maintenance validation of temperature loops
• Useful for field service engineers performing sensor swaps

What temperature range can I expect when checking thermocouples?


It covers measurements from -10°C up to 375°C, suitable for most thermocouple types.

How precise are the displayed setpoints for adjustments?


The unit reports temperatures with a 0.1°C resolution allowing small incremental changes.

Is the instrument convenient to transport between locations?


At 5.7 kg it is Compact enough for field use while remaining stable during bench work.

Which temperature scales are available for readout and logging?


Both °C and °F scales are provided to match regional or procedural requirements.

관련된 링크들