Fluke calibration 9100S-C-256 Temperature Calibrator

Subtotal (1 unit)*

₩6,073,640.00

Add to Basket
수량 선택 또는 입력
신제품 - 오늘 사전 주문하세요
  • 2027년 1월 28일 부터 1 개 단위 배송
  • 추가로 2027년 2월 25일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,073,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-2720
제조사 부품 번호:
9100S-C-256
제조업체:
Fluke calibration
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke calibration

Resolution

0.1 °C

Calibrator Type

Drywell Calibrator

Product Type

Temperature Calibrator

Accuracy

±0.25°C

Thermocouple Type

RTD

Temperature Scale

Centigrade, Fahrenheit

Minimum Thermocouple Temperature

-10°C

Width

125mm

Standards/Approvals

No

Height

57mm

Weight

1kg

Length

150mm

COO (Country of Origin):
US

Fluke Temperature Calibrator, ±0.25°C Accuracy, 0.1°C Resolution - 9100S-C-256


This temperature calibrator is a handheld dry-well device designed for portable verification of industrial temperature sensors. It provides a compact, field-ready solution for checking RTDs, thermocouples and small bimetal thermometers across a wide temperature span while offering selectable display in °C or Fahrenheit.

Features and Benefits:


• Accuracy ±0.25°C at 50°C for precise measurement assurance
• Resolution 0.1°C for fine-grain comparison of sensors
• Stabilisation time 5 minutes to reduce downtime during checks
• RS-232 interface for straightforward data exchange with computers
• Weight 1 kg enabling easy transport between sites
• Well depth 102mm to accommodate short-length probes

Applications


• Suitable for on-site verification of RTD sensors in process plants
• Ideal for thermocouple checking in maintenance routines
• Used with small bimetal thermometers for quick field audits
• Can be used for laboratory checks of RTD components
• Applicable to calibration of industrial temperature sensors in situ

What power options are available for field operation?


It accepts mains power at standard voltages and frequencies

power consumption varies with supply configuration and heating demand.

How quickly does it heat from ambient to elevated temperatures?


Typical heating time from 35°C to 375°C is approximately 9.5 minutes, enabling rapid test cycles.

Which sensor insertion sizes are supported?


The well accepts probes accommodated by supplied and optional removable inserts for differing probe diameters.

What uniformity can be expected across the well?


Well-to-well uniformity is maintained within tight limits when sensors of similar size are placed at equal depths.

관련된 링크들