Fluke calibration Temperature Calibrator Accessory, For Use With 9009 Industrial Dual-Block Dry-Well

Subtotal (1 unit)*

₩354,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩354,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-2707
Distrelec 제품 번호:
301-35-887
제조사 부품 번호:
3102-0
제조업체:
Fluke calibration
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke calibration

Product Type

Temperature Calibrator Accessory

Accessory Type

Insert

For Use With

9009 Industrial Dual-Block Dry-Well

Standards/Approvals

No

COO (Country of Origin):
US

Fluke Temperature Calibrator Accessory, For Use With 9009 Industrial Dual-Block Dry-Well, Insert Accessory Type - 3102-0


This is a blank aluminium calibration insert designed for use with Fluke temperature calibrators. It measures 1/2 diameter by 4 deep and can be customised with holes of the required diameter for non-standard calibration applications. It is compatible with the Fluke 9009 Industrial Dual-Block Dry-Well and 9102S Handheld Dry-Well.

Features and Benefits:


• Blank aluminium construction allows custom hole sizes to be created for specific probes
• 1/2 diameter and 4 depth provide compatibility with the corresponding calibration well
• Designed for non-standard temperature calibration applications
• Compatible with Fluke 9009 and 9102S dry-well calibrators

Applications


• Customising calibration inserts for temperature probes
• Supporting temperature calibration with compatible dry-well calibrators
• Used for non-standard probe diameters during calibration procedures

What is the 3102-0 used for?


It is a blank calibration insert that can be customised with holes for probes of non-standard diameters.

Which Fluke calibrators are compatible with the 3102-0?


It is compatible with the Fluke 9009 Industrial Dual-Block Dry-Well and 9102S Handheld Dry-Well.

관련된 링크들