Ideal Industries Male Telecom Connector, FT-45, 1 Way, Solder

Subtotal (1 Box of 50 units)*

₩58,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 10월 16일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩58,220.00₩1,164.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-7588
제조사 부품 번호:
85-376
제조업체:
Ideal Industries
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ideal Industries

Connector Type

RJ45

Product Type

Telecom Connector

Number of Ways

1

Mount Type

Feed Through

Connector Gender

Male

Contact Plating

Gold

Wire Size

24AWG

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

EIA/TIA

Series

FT-45

제외

COO (Country of Origin):
TW

CAT6 Feed-Thru RJ45 Connectors (50/PK)


IDEAL® Feed-Thru RJ45 connectors simplify CAT6 cable assembly by enabling the user to quickly verify the conductors are in the correct order before crimping the connector. When used with the IDEAL® FT-45™ tool (30-495), the wire is precision cut flush with the modular plug’s face, thanks to its patented design that prevents accidental contact between adjacent conductors or with the mating jack. Trust IDEAL® Feed-Thru RJ45 connectors for accurate and reliable performance in all PoE and data applications.

Verify conductors are in the correct order prior to crimping

Feed-Thru, single-piece RJ45 connectors enable fast, simple installation with less wasted materials

Designed for best performance when used with the IDEAL® FT-45™ Crimp Tool (30-495)

Feed-Thru design minimizes untwisting of pairs inside the connector body to 1/4"

50 micro-inch gold plating on contact mating area for long term reliability in connectivity, even after hundreds of mating cycles

For use with solid or stranded 23-24 AWG insulated copper conductors up to 0.041" diameter.

Max cable jacket outer diameter of .290"

UL Listed

PoE, PoE+ and PoE++ compatible. IEEE 802.3af/at/bt

Pack of 50 connectors

관련된 링크들