Ideal Industries 85 Series Strain Relief Boot Male
- RS 제품 번호:
- 205-125
- 제조사 부품 번호:
- 85-380
- 제조업체:
- Ideal Industries
Subtotal (1 pack of 25 units)*
₩238,500.00
재고있음
- 17 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩238,500.00 | ₩9,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-125
- 제조사 부품 번호:
- 85-380
- 제조업체:
- Ideal Industries
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ideal Industries | |
| Product Type | Strain Relief Boot | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| LED | No | |
| Series | 85 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ideal Industries | ||
Product Type Strain Relief Boot | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
LED No | ||
Series 85 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- TW
CAT5e Strain Relief Boots (25/PK)
IDEAL® CAT5e Strain Relief Boots are compatible with all standard sized CAT5e and CAT6 RJ45 connectors and help to protect the modular plug body, especially the latch tab, from external handling damage. Made of flexible PVC, these boots help to maintain the cable bend radius and limits conductor movement inside of the connector that can lead to continuity failures over time.
Great for making high-performing, professional looking custom length patch cables
Prevents broken connector tabs and snagging while extending connector life
Minimizes cable bends that can reduce data speed and result in data loss
Dampens cable movement and vibrations that can result in premature connector failure
Max recommended cable jacket outer diameter of 6mm (.236") for boot
For CAT5e and CAT6 twisted pair cables with jacket diameters of 5.0mm – 6.0mm
5.5mm diameter cable opening
Blue color
Reusable, non-permanent connection
Pack of 25 connectors
관련된 링크들
- Ideal Industries 85 Series Strain Relief Boot Male
- Telegartner Strain Relief Boot Boot
- Amphenol RF, 60015 Strain Relief Boot Strain Relief Boot Female for use with RG-141 Cable, RG-58 Cable
- LEMO Strain Relief Boot Boot Male/Female for use with LEMO unipole and multipole Connectors
- Ideal Industries 85 Series RJ45 Connector Male, Clip, Cat6a Shielded 1 Port 8 Way
- Ideal Industries 85 Series RJ45 Connector Male, Clip, Cat5e Shielded 1 Port 8 Way
- Ideal Industries 85 Series RJ45 Connector Male, Clip, Cat6a Unshielded 1 Port 8 Way
- TE Connectivity Strain Relief Boot Boot for use with BNC RF Connectors