Ideal Industries Male Telecom Connector, FT-45, 1 Way, Solder
- RS 제품 번호:
- 285-7589
- 제조사 부품 번호:
- 85-377
- 제조업체:
- Ideal Industries
Subtotal (1 Bag of 100 units)*
₩100,920.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩100,920.00 | ₩1,010.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7589
- 제조사 부품 번호:
- 85-377
- 제조업체:
- Ideal Industries
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ideal Industries | |
| Connector Type | RJ45 | |
| Product Type | Telecom Connector | |
| Number of Ways | 1 | |
| Mount Type | Feed Through | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | EIA/TIA | |
| Series | FT-45 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ideal Industries | ||
Connector Type RJ45 | ||
Product Type Telecom Connector | ||
Number of Ways 1 | ||
Mount Type Feed Through | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals EIA/TIA | ||
Series FT-45 | ||
제외
- COO (Country of Origin):
- TW
CAT6 Feed-Thru RJ45 Connectors (100/BG)
IDEAL® Feed-Thru RJ45 connectors simplify CAT6 cable assembly by enabling the user to quickly verify the conductors are in the correct order before crimping the connector. When used with the IDEAL® FT-45™ tool (30-495), the wire is precision cut flush with the modular plugs face, thanks to its patented design that prevents accidental contact between adjacent conductors or with the mating jack. Trust IDEAL® Feed-Thru RJ45 connectors for accurate and reliable performance in all PoE and data applications.
Verify conductors are in the correct order prior to crimping
Feed-Thru, single-piece RJ45 connectors enable fast, simple installation with less wasted materials
Designed for best performance when used with the IDEAL® FT-45™ Crimp Tool (30-495)
Feed-Thru design minimizes untwisting of pairs inside the connector body to 1/4"
50 micro-inch gold plating on contact mating area for long term reliability in connectivity, even after hundreds of mating cycles
For use with solid or stranded 23-24 AWG insulated copper conductors up to 0.041" diameter.
Max cable jacket outer diameter of .290"
UL Listed
PoE, PoE+ and PoE++ compatible. IEEE 802.3af/at/bt
Pack of 100 connectors
관련된 링크들
- Ideal Industries Male Telecom Connector, FT-45, 1 Way, Solder
- Ideal Industries FT-45 Series Unshielded
- Ideal Industries FT-45 30-4951 Crimp Tool for FT-45 Modular Plug
- Ideal Industries FT-45 Series Cable Joint
- Ideal Industries FT-45 30-495 Crimp Tool for Standard Or Shielded Connectors
- Ideal Industries 85 Series Strain Relief Boot Male
- Ideal Industries 85 Series RJ45 Connector Male, Clip, Cat6a Shielded 1 Port 8 Way
- Ideal Industries 85 Series RJ45 Connector Male, Clip, Cat5e Shielded 1 Port 8 Way