ECS Inc International 24MHz Oscillator HCMOS ±2.5 ppm SMD ECS-TXO-2520-33-240-AN-TR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩5,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 498 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩5,140.00
10 - 99₩4,620.00
100 - 499₩4,280.00
500 - 999₩3,940.00
1000 +₩3,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
301-311
제조사 부품 번호:
ECS-TXO-2520-33-240-AN-TR
제조업체:
ECS Inc International
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ECS Inc International

Product Type

Oscillator

Output Frequency

24MHz

Frequency Stability

±2.5 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

SMD

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Minimum Supply Voltage

2.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

900μm

Length

2.5mm

Width

2mm

Standards/Approvals

RoHS

Series

ECS-TXO-2520

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International ultra-compact SMD HCMOS TCXO designed for applications where precision timing is paramount. This miniature device fits neatly into a 2.5 x 2.0 x 0.9 mm ceramic package, making it ideal for space-constrained environments such as IoT and wireless WAN technologies. With a frequency stability of ±2.5 ppm and an extensive operating temperature range, it provides reliable performance even in challenging conditions. Whether you are integrating it into consumer devices or industrial applications, this TCXO ensures accurate frequency generation to support critical functionalities. ECS’s commitment to quality and compliance is evident in this product, making it an excellent choice for engineers looking to enhance device performance with a trustworthy oscillating solution.

Minimises footprint while maximising performance efficiency

Supports a wide variety of wireless applications with critical timing needs

Offers excellent temperature stability for reliable operation

Designed to meet stringent RoHS standards for environmental safety

Ensures minimal power consumption for battery-operated devices

Allows for easy integration into multiple PCB layouts

Delivers superior phase noise performance for enhanced signal integrity

관련된 링크들