ECS Inc International 50MHz Oscillator HCMOS ±2.5 ppm SMD ECS-TXO-2520-33-500-AN-TR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩6,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩5,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩5,980.00-
10 - 99₩5,360.00₩6,200.00
100 - 499₩4,960.00₩102,000.00
500 - 999₩4,600.00₩690,000.00
1000 +₩4,480.00₩1,500,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
301-100
제조사 부품 번호:
ECS-TXO-2520-33-500-AN-TR
제조업체:
ECS Inc International
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ECS Inc International

Product Type

Oscillator

Output Frequency

50MHz

Frequency Stability

±2.5 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

SMD

Output Level

HCMOS

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

2mm

Series

ECS-TXO-2520

Length

2.5mm

Height

900μm

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International miniature SMD HCMOS TCXO designed to meet the rigorous demands of modern electronic applications. Featuring a compact ceramic package with dimensions of just 2.5 x 2.0 x 0.9 mm, this oscillator is optimally engineered for low-power consumption while ensuring exceptional frequency stability. Its broad frequency range, coupled with impressive temperature resilience, makes it an ideal choice for diverse applications, including wireless IoT systems and critical communication technologies. With a strong emphasis on reliability, this device adheres to RoHS compliance, reflecting a commitment to both quality and environmental considerations. The ECS-TXO-2520 series is tailored for engineers looking for compact solutions without sacrificing performance, ensuring seamless integration into designs where space and efficiency are paramount.

Miniature form factor enhances design flexibility

HCMOS output ensures compatibility with a wide range of circuits

Extended operating temperature range supports diverse environmental conditions

RoHS compliant for responsible manufacturing practices

Tri-state function allows versatility in circuit design

Low standby current promotes energy efficiency in applications

Designed for high-temperature and high-performance workloads

Phase noise characteristics ensure superior signal integrity

Aging features contribute to long-term reliability

Ideal for applications requiring precise timekeeping and stability

관련된 링크들