ECS Inc International 32MHz Oscillator HCMOS ±2.5 ppm SMD ECS-TXO-2520-33-320-AN-TR
- RS 제품 번호:
- 301-256
- 제조사 부품 번호:
- ECS-TXO-2520-33-320-AN-TR
- 제조업체:
- ECS Inc International
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,640.00
재고있음
- 803 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩4,640.00 |
| 10 - 99 | ₩4,160.00 |
| 100 - 499 | ₩3,860.00 |
| 500 - 999 | ₩3,580.00 |
| 1000 + | ₩3,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 301-256
- 제조사 부품 번호:
- ECS-TXO-2520-33-320-AN-TR
- 제조업체:
- ECS Inc International
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ECS Inc International | |
| Product Type | Oscillator | |
| Output Frequency | 32MHz | |
| Frequency Stability | ±2.5 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ECS-TXO-2520 | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Width | 2mm | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ECS Inc International | ||
Product Type Oscillator | ||
Output Frequency 32MHz | ||
Frequency Stability ±2.5 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type SMD | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ECS-TXO-2520 | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Width 2mm | ||
Length 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International ECS-TXO-2520 series represents a remarkable advancement in the realm of miniature SMD HCMOS TCXOs. Specifically designed to meet the demands of modern wireless IoT applications, this device offers unparalleled frequency stability in a compact 2.5 x 2.0 mm package. With an operational temperature range of -40°C to +85°C, it ensures reliability and performance in challenging environments. Providing a frequency stability of ±2.5 ppm across varying temperatures, the ECS-TXO-2520 is ideal for applications in LoRa WAN communications and other critical areas. The advanced technology encapsulated in this crystal oscillator perfectly balances form and functionality, making it an essential component for engineers seeking robust solutions in their designs.
Compact 2
5 x 2
0 mm ceramic package optimised for space-constrained applications
Designed for reliable operation in extreme temperature environments
Low power consumption aids in energy-efficient product design
Tri-state output function enhances versatility in circuit applications
RoHS compliant, aligning with modern environmental standards
Easy integration into a variety of devices, enhancing functionality
Supports a wide frequency range for diverse use case applications
관련된 링크들
- ECS Inc International 40MHz Oscillator HCMOS ±2.5 ppm SMD HCMOS ECS-TXO-2520-33-400-AN-TR
- ECS Inc International 25MHz Oscillator HCMOS ±2.5 ppm SMD ECS-TXO-2520-33-250-AN-TR
- ECS Inc International 24MHz Oscillator HCMOS ±2.5 ppm SMD ECS-TXO-2520-33-240-AN-TR
- ECS Inc International 50MHz Oscillator HCMOS ±2.5 ppm SMD ECS-TXO-2520-33-500-AN-TR
- ECS Inc International, 16MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-160-CN-TR
- ECS Inc International, 24MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-240-BN-TR
- ECS Inc International, 25MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-BN-TR
- ECS Inc International, 8MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-080-CN-TR