ECS Inc International 40MHz Oscillator HCMOS ±2.5 ppm SMD HCMOS ECS-TXO-2520-33-400-AN-TR
- RS 제품 번호:
- 301-307
- 제조사 부품 번호:
- ECS-TXO-2520-33-400-AN-TR
- 제조업체:
- ECS Inc International
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩5,860.00
일시적 품절
- 2027년 3월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩5,860.00 |
| 10 - 99 | ₩5,260.00 |
| 100 - 499 | ₩4,860.00 |
| 500 - 999 | ₩4,520.00 |
| 1000 + | ₩4,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 301-307
- 제조사 부품 번호:
- ECS-TXO-2520-33-400-AN-TR
- 제조업체:
- ECS Inc International
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ECS Inc International | |
| Product Type | Oscillator | |
| Output Frequency | 40MHz | |
| Frequency Stability | ±2.5 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD HCMOS | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Series | ECS-TXO-2520 | |
| Width | 2mm | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ECS Inc International | ||
Product Type Oscillator | ||
Output Frequency 40MHz | ||
Frequency Stability ±2.5 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type SMD HCMOS | ||
Output Level HCMOS | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Series ECS-TXO-2520 | ||
Width 2mm | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International ecs-TXO-2520 is a superior surface mount HCMOS TCXO designed for applications requiring exceptional frequency stability. Encased within a compact 2.5 x 2.0 mm ceramic package, this advanced oscillator is notably suited for LoRa WAN and IoT deployments where precision timing is crucial. Its robust operating range and support for a variety of voltage levels make it an ideal choice for complex electronic systems. Additionally, this oscillator meets RoHS compliance standards, ensuring its suitability for environmentally-conscious applications. With a focus on reliability and performance, the ecs-TXO-2520 is engineered to deliver consistent results in even the most demanding operational conditions.
Compact design allows for easier integration into space-constrained applications
Optimised for wireless communications, enhancing connectivity
Low power consumption contributes to energy efficiency in devices
Excellent temperature stability ensures reliable performance across varying climates
Versatile voltage specifications provide flexibility for diverse circuit needs
관련된 링크들
- ECS Inc International 25MHz Oscillator HCMOS ±2.5 ppm SMD ECS-TXO-2520-33-250-AN-TR
- ECS Inc International 24MHz Oscillator HCMOS ±2.5 ppm SMD ECS-TXO-2520-33-240-AN-TR
- ECS Inc International 50MHz Oscillator HCMOS ±2.5 ppm SMD ECS-TXO-2520-33-500-AN-TR
- ECS Inc International 32MHz Oscillator HCMOS ±2.5 ppm SMD ECS-TXO-2520-33-320-AN-TR
- ECS Inc International, 16MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-160-CN-TR
- ECS Inc International, 24MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-240-BN-TR
- ECS Inc International, 25MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-BN-TR
- ECS Inc International, 8MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-080-CN-TR